IP66 Potentiometers

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohm 10% POTENTIOMETER Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm No Switch Without Detent Rotary 1000000 Cycle IP66 - 55 C + 125 C P261 Tray
BI Technologies / TT Electronics Potentiometers Panel pot, 12.7mm, side adjust, solder lugs, sealed, 1 gang, 3/8" bushing size & length, 1/4" shaft dia, 16mm slotted shaft length, linear taper, 1Kohm Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 16 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray