53 Series Potentiometers

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1/2" 20K 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 20 kOhms Linear 500 mW (1/2 W) 10 % Conductive Plastic 1 Turn Smooth / Slotted 3 mm 13 mm Rotary + 1 C + 125 C 53
Bourns Potentiometers 1/2" 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 150 Ohms Linear 1 W 10 % Cermet 1 Turn Smooth / Slotted 4 mm 13 mm Rotary + 1 C + 125 C 53
Bourns Potentiometers 1/2" 10K 10% Square Sealed Non-Stocked
Min.: 500
Mult.: 25
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Audio 250 mW (1/4 W) 10 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 13 mm Rotary + 1 C + 125 C 53
Bourns Potentiometers 1/2" 10K 20% Square Sealed Non-Stocked
Min.: 1
Mult.: 1
No
Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 22 mm Rotary + 1 C + 125 C 53