Kamaya Current Sense Resistors - SMD

Results: 846
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Kamaya Current Sense Resistors - SMD 0603 1R00 1% 4 444In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLC 1 Ohms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 0603 R470 1% 8 583In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 R100 1% 4 877In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 R330 1% 265In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLC 330 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 R360 1% 1 700In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 1R00 1% 2 151In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 5R00 1% Lead Free 4 220In Stock
Min.: 1
Mult.: 1
RLC 2 Terminal
Kamaya Current Sense Resistors - SMD 1206 R470 1% 3 530In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLC 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 R499 1% 10 464In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLC 499 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 R500 1% 5 000In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 0.7 ohm 1% 0.5W 5 000In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 700 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya RLC20-R100FTP
Kamaya Current Sense Resistors - SMD SRES,0.1,0805,1% 1/4W,TR,NP 2 437In Stock
45 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLC 100 mOhms 330 mW (1/3 W) 1 % 250 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 1206 R200 1%
15 000On Order
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 200 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD 0603 R510 1% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel RLC 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) 2 Terminal SMD/SMT AEC-Q200
Kamaya Current Sense Resistors - SMD FRC16 1J CHIP FUSE Non-Stocked
Min.: 1
Mult.: 1
FRC 63 mW (1/16 W) 5 % 500 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT
Kamaya Current Sense Resistors - SMD FRC20 2A CHIP FUSE Non-Stocked
Min.: 1
Mult.: 1
FRC 100 mW (1/10 W) 5 % 1000 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT
Kamaya Current Sense Resistors - SMD FRC32 2B CHIP FUSE Non-Stocked
Min.: 1
Mult.: 1
FRC 125 mW (1/8 W) 5 % 500 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT
Kamaya Current Sense Resistors - SMD MLP20 0805 1% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP20 0805 5% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP32 1206 1% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP32 1206 5% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP63C 2512 1% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP63C 2512 5% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP63 2512 1% Non-Stocked
Min.: 1
Mult.: 1
MLP
Kamaya Current Sense Resistors - SMD MLP63 2512 5% Non-Stocked
Min.: 1
Mult.: 1
MLP