Littelfuse Current Sense Resistors - SMD

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
Littelfuse Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 140 mOhm +/-1.0% 3 374In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 140 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 160 mOhm +/-1.0% 4 975In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 160 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 270 mOhm +/-1.0% 4 960In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 270 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 360 mOhm +/-1.0% 4 920In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 360 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM2512 2W 50ppm 75 mOhm +/-1.0% 3 850In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape 75 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 6 mOhm +/-1.0% 744In Stock
5 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 6 mOhms 1.5 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.7 mm (0.067 in) 3.3 mm (0.13 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0603 JUMP, 0 Ohm
24 920Expected 21/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0805 JUMP, 0 Ohm
18 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 200 uOhms 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 5 mOhm +/-1.0%
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 5 mOhms 330 mW (1/3 W) 1 % 50 PPM / C 0306 (Reversed) 0816 (Reversed) 0.8 mm (0.031 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) + 5 C + 35 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 310 OHM 1% 1W
4 975Expected 07/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 310 mOhms 1 W 1 % 50 PPM / C 1206 3216 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0603 JUMP, 0 Ohm Auto
5 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 200 uOhms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) - 55 C + 155 C Metal Foil SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC1206 JUMP, 0 Ohm
9 968On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 200 uOhms 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) + 5 C + 35 C SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 100ppm1.5mOhm +/-1.0%
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape 1.5 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM1206 1W 50ppm 15 mOhm +/-1.0%
4 980Expected 04/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 15 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.3 mm (0.13 in) 1.7 mm (0.067 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA5931 8W 100ppm 0.5mOhm 1.0 1 500Stock Available
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel SSA 500 uOhms 1 % 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.62 mm (0.024 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 100ppm 3 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 3 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 100ppm 4 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel 4 mOhms 1 W 1 % 100 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 5 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel 5 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 6 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 6 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 8 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 8 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 9 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 9 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 10 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 10 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 15 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel 15 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 22 mOhm 1.0% Auto Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 22 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 1.55 mm (0.061 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 4 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 4T L4CL1206 0.5W 75ppm 1 mOhm 1.0% Aut Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Reel 1 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1206 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C 4 Terminal SMD/SMT