0402 1005 Current Sense Resistors - SMD

Results: 1 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 1/8W 0.33 ohm 1% 11 988In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 330 mOhms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.47 ohm 1% 11 405In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 470 mOhms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.68 ohm 1% 9 975In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 680 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.05 ohm 1% 50V Current Sense 3 963In Stock
10 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel LRCS 50 mOhms 62.5 mW (1/16 W) 1 % 400 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0402 1 Ohm 1% 9 880In Stock
Min.: 1
Mult.: 1
: 10 000
Reel, Cut Tape, MouseReel LRCS 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 14 792In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel 73L 200 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 31 366In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel 73L 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0402 0.5% 0.125W Current Sense 3 455In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel 180 mOhms 125 mW (1/8 W) 0.5 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 3.9 ohm 1% 0.166W AEC-Q200 111In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel SR73-RT 3.9 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.56ohm 1% Curr Sense AEC-Q200 20In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 560 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.051ohm 1% Curr Sense AEC-Q200 2In Stock
20 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-xBW 51 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 150 mOhms 166mW 1 % 100 ppm/C AEC-Q200
9 911Expected 08/12/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PE 150 mOhms 1 % 100 PPM / C 0402 1005 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 300 ppm/C
37 400On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 500 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0402 PKG 0.025 OHMS 1% 1 254In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel 25 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 175 C Metal Alloy 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0402 0.30ohm 1% Curr Sense AEC-Q200
149 850On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 300 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.10ohm 1% Curr Sense AEC-Q200
59 498On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 100 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.13ohm 1% Curr Sense AEC-Q200
40 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 130 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.16ohm 1% Curr Sense AEC-Q200
59 290Expected 24/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 160 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 100mOhm 1% Curr Sense AEC-Q200
188 646On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-xBW 100 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .125watt .051ohm 1%
20 000Expected 20/07/2027
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RCWE 51 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1.05 mm (0.041 in) 0.55 mm (0.022 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 510 mOhms 62.5mW 1 % 300 ppm/C
19 979On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 510 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 62.5mW 5 % 800 ppm/C
30 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 100 mOhms 62.5 mW (1/16 W) 5 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0402 Zero Ohm Jumper 10 Amps
229 948Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel TLR1E 0 Ohms 200 mW (1/5 W) 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R13 1% 1K RL
727Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 130 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0402 0.24ohm 1% Curr Sense AEC-Q200 17 737In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 240 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200