0402 1005 Current Sense Resistors - SMD

Results: 1 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 15 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 15 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 16 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape 16 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 18 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 18 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 19mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 19 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 20mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 20 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 21 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 21 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 22 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 22 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 24 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 24 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.25W 100ppm 43 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 43 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.25W 100ppm 47 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 47 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTC0402 0.25W 100ppm 50 mOhm +/-1.0% Non-Stocked Lead-Time 16 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel 50 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) + 5 C + 35 C 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 19 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 19 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 66 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 66 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 68 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 68 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 125mW 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 330 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 390 mOhms 125mW 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 390 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 430 mOhms 125mW 1 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 430 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 62.5mW 5 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 10 mOhms 62.5 mW (1/16 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 250mWat 5 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 20 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 166mWat 5 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 10 mOhms 166 mW (1/6 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 166mWat 5 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 20 mOhms 166 mW (1/6 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 125mWat 5 % 100 ppm/C AEC-Q200 Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel PE 20 mOhms 125 mW (1/8 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 800 ppm/C Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel RL 100 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 300 ppm/C Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

Reel RL 500 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/4W 100PPM Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CFN-A 20 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil 2 Terminal SMD/SMT