0402 1005 Current Sense Resistors - SMD

Results: 1 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0402 0.27ohm 1% Curr Sense AEC-Q200 55 040In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 270 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.047ohm 1% Curr Sense AEC-Q200 25 998In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-xBW 47 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 10mOhms 1% Curr Sens AEC-Q200 64 901In Stock
60 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 30 000

Reel, Cut Tape, MouseReel ERJ-xLW 10 mOhms 200 mW (1/5 W) 1 % 0 PPM / C, 500 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .22ohms 1% 100ppm 21 407In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RCWE 220 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .3ohms 1% 100ppm 22 335In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RCWE 300 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .33ohms 1% 100ppm 27 839In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RCWE 330 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .47ohms 1% 100ppm 24 894In Stock
20 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RCWE 470 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.03 mm (0.041 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/8watt .5ohms 1% 100ppm 38 390In Stock
20 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RCWE 500 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1.05 mm (0.041 in) 0.55 mm (0.022 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10mOhm 1/13W 150PPM/ 402 AEC-Q200 1 230In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PA-E 10 mOhms 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 330mWat 1 % 150 ppm/C AEC-Q200 1 584In Stock
30 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.4 mm (0.016 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5mOhm 1/13W 150PPM/C 0402 AEC-Q200 2 098In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PA-E 5 mOhms 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 125 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 9 965In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PE 33 mOhms 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 293In Stock
10 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PE 100 mOhms 62.5 mW (1/16 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 1 000In Stock
18 200Expected 28/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PE 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 250 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 398In Stock
10 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PT 250 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 7 224In Stock
10 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PT 500 mOhms 62.5 mW (1/16 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 125mW 1 % 200 ppm/C AEC-Q200 8 450In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PT 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 125mW 1 % 200 ppm/C AEC-Q200 499In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PT 200 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 9 975In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PT 500 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 125mW 1 % 200 ppm/C AEC-Q200 9 110In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel PT 500 mOhms 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 120 mOhms 62.5mW 1 % 800 ppm/C 4 732In Stock
10 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 120 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 62.5mW 1 % 800 ppm/C 17 403In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 220 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 62.5mW 1 % 800 ppm/C 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 200 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 62.5mW 1 % 800 ppm/C 12 611In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 330 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 62.5mW 1 % 800 ppm/C 13 483In Stock
20 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 470 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT