0402 1005 Current Sense Resistors - SMD

Results: 1 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 400 mOhms 62.5mW 1 % 800 ppm/C 3 872In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 400 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 680 mOhms 62.5mW 1 % 300 ppm/C 1 214In Stock
10 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 680 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 62.5mW 1 % 300 ppm/C 16 650In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 750 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 700 mOhms 62.5mW 1 % 300 ppm/C 2 206In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 700 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 62.5mW 1 % 300 ppm/C 8 040In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 820 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 800 mOhms 62.5mW 1 % 300 ppm/C 9 990In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 800 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 800 ppm/C 10 823In Stock
20 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 100 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 402 mOhms 62.5mW 1 % 800 ppm/C 1 050In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 402 mOhms 62.5 mW (1/16 W) 1 % 800 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 50 mOhms 62.5mW 5 % 1000 ppm/C 4 278In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 50 mOhms 62.5 mW (1/16 W) 5 % 1000 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 62.5mW 5 % 300 ppm/C 14 337In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 500 mOhms 62.5 mW (1/16 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 2.5mOhms 1% .25w 4 469In Stock
20 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 2.5 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 4mOhms 1% .25w 735In Stock
60 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 4 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 5mOhms 1% .25w 4 437In Stock
20 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 5 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .01ohms 1% .25w 10 481In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 10 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015ohms 1% .25w 8 568In Stock
30 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 15 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .018ohms 1% .25w 7 267In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 18 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .02ohms 1% .25w 2 858In Stock
20 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 20 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .033ohms 1% .25w 11 527In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel WFCP 33 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 170 C 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.3ohm 1% CS-Thk Film AEC-Q200 1 895In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel UCR 300 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.37 mm (0.015 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0402 0.1ohm 5% CS-Thk Film AEC-Q200 4 078In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel UCR 100 mOhms 125 mW (1/8 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.37 mm (0.015 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R68 0.01 1 357In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape 680 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1E 1R0 1% 1K RL 1 887In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1E R10 1% 5K RL 10 758In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 100 mOhms 62.5 mW (1/16 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E 1R0 0.01 8 025In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R56 0.01 1 853In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 560 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT