0402 1005 Current Sense Resistors - SMD

Results: 1 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R56 5% 5K RL 486In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 560 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R62 0.01 718In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 620 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R68 5% 5K RL 335In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 680 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 2 mm (0.079 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT

TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R82 5% 5K RL 3 170In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 820 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1E R91 0.01 127In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 910 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 1E R05 1 5% 5K RL 3 452In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 51 mOhms 125 mW (1/8 W) 5 % 400 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 1E R05 6 5% 5K RL 335In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 56 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73M 1E R06 2 1% 848In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 62 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73M 1E R091 1% 1K RL 1 533In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 91 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R10 5% 5K RL 5 619In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 100 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R16 1% 447In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 160 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R18 1% 1K RL 990In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 180 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R20 1% 1K RL 2 311In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 200 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R22 5% 5K RL 2 287In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 220 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R27 5% 5K RL 8 083In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 270 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R30 1% 1K RL 979In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 300 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R30 5% 5K RL 3 653In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 300 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R33 1% 1K RL 565In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 330 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R39 0.01 408In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 390 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1E R39 5% 5K RL 4 430In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape RLP73 390 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73N 1E R43 1% 1K RL 969In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 430 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73N 1E R47 5% 5K RL 618In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 470 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0402 1005 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/4W 100PPM 7 263In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CFN-A 10 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0402 1005 1.1 mm (0.043 in) 0.55 mm (0.022 in) 0.45 mm (0.018 in) - 55 C + 125 C Metal Foil 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0402 0.22ohm 1% Curr Sense AEC-Q200 1 303In Stock
60 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 220 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.33ohm 1% Curr Sense AEC-Q200 20 424In Stock
180 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 330 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200