0402 Current Sense Resistors - SMD

Results: 1 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 5.1 ohm 1% 0.166W AEC-Q200 1 793In Stock
Min.: 1
Mult.: 1
: 10 000
Reel, Cut Tape, MouseReel SR73-RT 5.1 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.2ohms 1% 250 PPM 698In Stock
10 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel SR73 200 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.125W 50L00 Ohm +1% +100ppm 2 475In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel UR73 50 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0402 0.47ohm 5% Curr Sense AEC-Q200 50In Stock
120 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 470 mOhms 166 mW (1/6 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 1Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 3 925In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 1 Ohms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 5 088In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 50 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 7 530In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 2 802In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 200 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.25Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 3 125In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 250 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.5Ohms 0402 0.125W 200ppm 1% Thick Curr Sens AEC-Q200 25 185In Stock
40 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 500 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0402 0.125W 100ppm 1% Foil/Cer AEC-Q200 263In Stock
40 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel CSRF 10 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/6W 10 Ohm 1% 0402 200ppm 12 490In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 10 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 15 Ohm 1% 0402 200ppm 5 102In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 15 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 1.0 ohm 1% 5 477In Stock
10 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 1 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 1.0 ohm 2% 9 845In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 1 Ohms 2 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 1.5 ohm 1% 9 292In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 1.5 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 22 Ohm 1% 0402 200ppm 7 301In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 22 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 2.2 ohm 1% 6 997In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 2.2 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/5W 33ohm 1% 200ppm 11 825In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 33 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 39 Ohm 1% 0402 200ppm 8 650In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 39 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 3.9 Ohm 1% 0402 200ppm 8 045In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 3.9 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 47 Ohm 1% 0402 200ppm 9 870In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 47 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 4.7 ohm 1% 9 096In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 4.7 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 5.1 Ohm 1% 0402 200ppm 3 341In Stock
10 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 5.1 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/6W 6.8 Ohm 1% 0402 200ppm 2 046In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 6.8 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT