0402 Current Sense Resistors - SMD

Results: 1 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.43 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 430 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.47 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 470 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.5 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 500 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.51 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 510 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.56 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 560 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.6 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 600 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.62 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 620 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.68 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 680 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.75 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 750 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.8 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 800 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.82 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 820 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.91 ohm, 5%, 0.125W Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSR 910 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRF 10 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.015 ohm, 1%, 0.125W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRF 15 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.02 ohm, 1%, 0.125W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRF 20 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 5%, 0.125W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRF 10 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 5%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRF 10 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 10 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 10 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 1 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 1.1 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 1.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 1.2 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 1.3 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 1.3 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 1.5 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 1.5 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 1.8 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 1.8 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0402, 2 ohm, 1%, 0.25W Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Reel CSRT 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200