0402 Current Sense Resistors - SMD

Results: 1 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0402 0.22ohm 1% Curr Sense AEC-Q200 1 303In Stock
60 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 220 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.33ohm 1% Curr Sense AEC-Q200 2 674In Stock
129 300On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 330 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.36ohm 1% Curr Sense AEC-Q200 6 259In Stock
10 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 360 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.39ohm 1% Curr Sense AEC-Q200 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 390 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.43ohm 1% Curr Sense AEC-Q200 3 190In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 430 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.47ohm 1% Curr Sense AEC-Q200 20 108In Stock
20 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 470 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.51ohm 1% Curr Sense AEC-Q200 13 546In Stock
40 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 510 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.62ohm 1% Curr Sense AEC-Q200 19 455In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 620 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.75ohm 1% Curr Sense AEC-Q200 8 480In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 750 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.91ohm 1% Curr Sense AEC-Q200 6 496In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 910 mOhms 166 mW (1/6 W) 1 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1 OHM 5% 1/6W 250PPM 9 905In Stock
20 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1 Ohms 166 mW (1/6 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.22ohm 5% Curr Sense AEC-Q200 10 000In Stock
30 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 220 mOhms 166 mW (1/6 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.27ohm 5% Curr Sense AEC-Q200 16 523In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 270 mOhms 166 mW (1/6 W) 5 % 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.33ohm 5% Curr Sense AEC-Q200 5 724In Stock
10 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 330 mOhms 166 mW (1/6 W) 5 % 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.39ohms 5% Thick Film Resistor 7 956In Stock
20 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 390 mOhms 166 mW (1/6 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.47ohm 5% Curr Sense AEC-Q200 90In Stock
120 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 470 mOhms 166 mW (1/6 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.51ohm 5% Curr Sense AEC-Q200 7 680In Stock
10 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 510 mOhms 166 mW (1/6 W) 5 % 250 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.56ohm 5% Curr Sense AEC-Q200 16 407In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 560 mOhms 166 mW (1/6 W) 5 % 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.68ohm 5% Curr Sense AEC-Q200 14 951In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 680 mOhms 166 mW (1/6 W) 5 % 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.82ohm 5% Curr Sense AEC-Q200 8 600In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 820 mOhms 166 mW (1/6 W) 5 % 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.12ohm 1% Curr Sense AEC-Q200 4 966In Stock
10 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 120 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.15ohm 1% Curr Sense AEC-Q200 2 490In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 150 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.18ohm 1% Curr Sense AEC-Q200 12 757In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 180 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.20ohm 1% Curr Sense AEC-Q200 40In Stock
80 000On Order
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 200 mOhms 166 mW (1/6 W) 1 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0402 0.2ohm 5% Curr Sense AEC-Q200 10 650In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 200 mOhms 166 mW (1/6 W) 5 % 300 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200