0508 (Reversed) Current Sense Resistors - SMD

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0508 0.22ohms 1% Tol AEC-Q200 14 617In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-Bx 220 mOhms 500 mW (1/2 W) 1 % 0 PPM / C, 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 5mOhms 1% .5w 3 827In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFCP 5 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0508 (Reversed) 1220 (Reversed) 1.3 mm (0.051 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 8mOhms 1% .5w 6 768In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFCP 8 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0508 (Reversed) 1220 (Reversed) 1.3 mm (0.051 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .01ohm 1% .5w 7 679In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFCP 10 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0508 (Reversed) 1220 (Reversed) 1.3 mm (0.051 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .015ohms 1% .5w 8 324In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFCP 15 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0508 (Reversed) 1220 (Reversed) 1.3 mm (0.051 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .03ohms 1% .5w 4 714In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFCP 30 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0508 (Reversed) 1220 (Reversed) 1.3 mm (0.051 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0508 10ohms 5% Tol AEC-Q200 4 750In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape ERJ-Bx 10 Ohms 330 mW (1/3 W) 5 % 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0805 Wide terminal SMD resistor, 1 199In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-Bx 150 mOhms 500 mW (1/2 W) 1 % 0 PPM / C, 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0508 200mOhms 500mW (1/2 W) 1% AEC-Q200 874In Stock
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-Bx 200 mOhms 500 mW (1/2 W) 1 % 0 PPM / C, 200 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .024ohms 1% .5w 8 383In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFCP 24 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0508 (Reversed) 1220 (Reversed) 1.3 mm (0.051 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 170 C 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 0.005 ohm 1% 1.0W 10 603In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 5 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.01 ohm 1% 1.0W 19 974In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 10 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 7m ohm 1% 13 530In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 7 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 100m ohm 1% 47 035In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 100 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.66W 6m ohm 1% 2 x 1.25 Metal Foil 1 460In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 6 mOhms 660 mW 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sense Resistors 0805(Long Side 0508) 1.0W 0.010 ohm 1% 50ppm 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 0508 (Reversed) 1220 (Reversed) 2 Terminal AEC-Q200
Susumu Current Sense Resistors - SMD 0.001 ohm 5% 1.0W 4 600In Stock
5 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 1 mOhms 1 W 5 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.003 ohm 1% 1.0W 9 997In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 3 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.004 ohm 1% 1.0W 570In Stock
20 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 4 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.007 ohm 1% 1.0W 663In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 7 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.008 ohm 1% 1.0W 7 128In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 8 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.009 ohm 1% 1.0W 2 604In Stock
5 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 9 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.015 ohm 1% 1.0W 3 929In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 15 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.033 ohm 1% 1.0W 1 703In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 33 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.047 ohm 1% 1.0W 4 273In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 47 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200