0508 (Reversed) Current Sense Resistors - SMD

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 0.068 ohm 1% 1.0W 3 280In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 68 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1 W 100 mOhm 1% 750In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 100 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.100 Ohm 1% 50ppm 6 662In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 100 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.15 ohm 1% 1.0W 2 804In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 150 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.22 ohm 1% 1.0W 3 258In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 220 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 0.33 ohm 1% 1.0W 3 967In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 330 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 1m ohm 5% 3 437In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 1 mOhms 1 W 5 % 150 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 2m ohm 2% 1 600In Stock
5 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 2 mOhms 1 W 2 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD Current Sense Resistors 0805(Long Side 0508) 1.0W 0.003 ohm 1% 50ppm 6 320In Stock
15 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 3 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 4m ohm 1% 3 894In Stock
10 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 4 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 5m ohm 1% 7 108In Stock
25 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 5 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 6m ohm 1% 5 351In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 6 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 8m ohm 1% 2 602In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 8 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 9m ohm 1% 936In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 9 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 10m ohm 1% 8 805In Stock
20 000Expected 20/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 10 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 22m ohm 1% 5 310In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 22 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 47m ohm 1% 227In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 47 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 68m ohm 1% 3 741In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 68 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 150m ohm 1% 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 150 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 220m ohm 1% 7 748In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 220 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 330m ohm 1% 2 060In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 330 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.003 ohm 2% 1.0W 4 409In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel FCSL 3 mOhms 1 W 2 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.005 ohm 1% 1.0W 7 561In Stock
10 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel FCSL 5 mOhms 1 W 2 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.01 ohm 1% 1.0W 6 037In Stock
10 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel FCSL 10 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.025 ohm 1% 1.0W 4 142In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel FCSL 15 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT