0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 40 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 6 960In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 40 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 100 ppm/C AEC-Q200 1 717In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 50 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 100 ppm/C AEC-Q200 9 795In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 100 mOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 5 mOhms 500 mWa 1 % 100 ppm/C AEC-Q200 4 482In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 1 887In Stock
5 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 50 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 200mW 1 % 75 ppm/C AEC-Q200 389In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE-L 200 mOhms 1 % 75 PPM / C 0603 1608 Thick Film AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 400 mWa 1 % 75 ppm/C AEC-Q200 2 609In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 22 mOhms 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 0Ohms 100m Watts - N /A AEC-Q200 27 837In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 0 Ohms 100 mW (1/10 W) 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 200 ppm/C AEC-Q200 5 000In Stock
5 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 100 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 200mW 1 % 200 ppm/C AEC-Q200 4 842In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 330 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 390 mOhms 200mW 1 % 200 ppm/C AEC-Q200 477In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 390 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 mOhms 100mW 1 % 200 ppm/C AEC-Q200 2 451In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 500 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 100 mOhms 200mW 1 % 200 ppm/C AEC-Q200 23 605In Stock
45 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 100 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 mOhms 200mW 1 % 200 ppm/C AEC-Q200 7 890In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 200 mOhms 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 mOhms 200mW 1 % 200 ppm/C AEC-Q200 4 611In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PT 300 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 100mWat 1 % 1500 ppm/C 1 083In Stock
5 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 20 mOhms 100 mW (1/10 W) 1 % 1500 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 100mW 1 % 800 ppm/C 163In Stock
5 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 120 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 100mW 1 % 800 ppm/C 3 856In Stock
10 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 150 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 1 % 800 ppm/C 11 782In Stock
20 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 100 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 100mW 1 % 800 ppm/C 9 722In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 220 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 100mW 1 % 800 ppm/C 1 579In Stock
13 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 200 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 330 mOhms 100mW 1 % 800 ppm/C 221In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 330 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 350 mOhms 100mW 1 % 800 ppm/C 3 446In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 350 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 390 mOhms 100mW 1 % 800 ppm/C 7 082In Stock
5 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 390 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 470 mOhms 100mW 1 % 800 ppm/C 5 971In Stock
5 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 470 mOhms 100 mW (1/10 W) 1 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT