0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.033ohm 1% CS-Thk Film 2 361In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 33 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.039ohm 1% CS - Thick Film 5 438In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 39 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MST, 0603 SIZE, 1/2 Watt, 2 mohm, 50 TCR MnCu Metal 5 107In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MST 2 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.08 mm (0.003 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1J R27 1% 1K RL 2 468In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 270 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 1J R10 1% 1K RL 2 196In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 100 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R10 0.01 1 583In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 100 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R10 5% 5K RL 12 625In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL73 100 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R15 5% 9 119In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 150 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RL73N 1J R22 5% 5K RL 13 438In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 220 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R33 5% 4 850In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 330 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R47 5% 5K RL 1 290In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J 1R0 5% 5K RL 3 945In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 1 Ohms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R68 0.01 928In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 680 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R68 5% 5K RL 4 651In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 680 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R75 5% 5K RL 4 611In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 750 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R91 0.01 975In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 910 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 1J R056 1% 1K RL 373In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 56 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0603 1608 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 1J R075 5% 5K RL 16 086In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 75 mOhms 125 mW (1/8 W) 5 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R10 5% 5K RL 4 241In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 100 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73N 1J R11 5% 5K RL 5 245In Stock
Min.: 1
Mult.: 1

RLP73 110 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73N 1J R12 0.01 873In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 120 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R13 5% 5K RL 4 710In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 130 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R15 0.01 50In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R15 5% 5K RL 11 276In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R16 1% 1K RL 32In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 160 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT