0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R20 5% 5K RL 1 937In Stock
5 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 200 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R22 5% 5K RL 75In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 220 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R24 1% 1K RL 328In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLP73 240 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R30 5% 5K RL 2 627In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RLP73 300 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R33 5% 5K RL 5 000In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape RLP73 330 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R010 1% 100PPM 5K RL 3 775In Stock
5 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R012 1% 100PPM 5K RL 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 12 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R015 1% 100PPM 5K RL 4 850In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 15 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R016 1% 100PPM 5K RL 4 963In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 16 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R020 1% 100PPM 5K RL 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R022 1% 100PPM 5K RL 4 996In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 22 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R030 1% 100PPM 5K RL 4 680In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 30 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R033 1% 100PPM 5K RL 4 020In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 33 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R047 1% 100PPM 5K RL 4 935In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 47 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R056 1% 100PPM 5K RL 4 428In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 56 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R062 1% 100PPM 5K RL 4 944In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 62 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R068 1% 100PPM 5K RL 4 965In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 68 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R075 1% 100PPM 5K RL 4 942In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 75 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD TLMQ 0603 0.5W R10 1% 100PPM 5K RL 3 114In Stock
5 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape TLMQ 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/2W 100PPM 282In Stock
5 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 50PPM 9 151In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM 39In Stock
20 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape 20 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.1ohm 1% 1/10watt 31 068In Stock
65 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 100 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.15ohm 1% 1/10watt 5 913In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 150 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.16ohm 1% 1/10watt 9 752In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 160 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C 2 Terminal SMD/SMT