0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 0.18ohm 1% 1/10watt 43 790In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 180 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.2ohm 1% 1/10watt 6 062In Stock
20 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 200 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.22ohm 1% 1/10watt 32 600In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 220 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.24ohm 1% 1/10watt 14 497In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 240 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.27ohm 1% 1/10watt 19 296In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 270 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.3ohm 1% 1/10watt 10 245In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 300 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.33ohm 1% 1/10watt 12 627In Stock
20 000Expected 02/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 330 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.36ohm 1% 1/10watt 1 460In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 360 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.39ohm 1% 1/10watt 5 078In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 390 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.43ohm 1% 1/10watt 4 213In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 430 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.47ohm 1% 1/10watt 12 341In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 470 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.51ohm 1% 1/10watt 8 377In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 510 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.56ohm 1% 1/10watt 3 315In Stock
20 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 560 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.62ohm 1% 1/10watt 24 902In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 620 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.68ohm 1% 1/10watt 12 138In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 680 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.75ohm 1% 1/10watt 21 624In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 750 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.82ohm 1% 1/10watt 19 990In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 820 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.1ohm 5% 1/10watt 32 905In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 100 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.12ohm 5% 1/10watt 3 931In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 120 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.2ohm 5% 1/10watt 9 957In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 200 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.33ohm 5% 1/10watt 2 236In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 330 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.47ohm 5% 1/10watt 13 357In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 470 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.68ohm 5% 1/10watt 27 194In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 680 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.75ohm 5% 1/10watt 85In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 750 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.82ohm 5% 1/10watt 1 571In Stock
10 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 820 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT