0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD 0.82ohm 5% 1/10watt 1 571In Stock
10 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 820 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM 5 233In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CFN-A 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1608 - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 50PPM 582In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CFN-A 0603 1608 2 Terminal
Panasonic Industry Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 20 144In Stock
15 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1.1 OHM 1% 1/4W 728In Stock
10 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1.2 OHM 1% 1/4W 14 251In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 1.5ohm 1% Curr Sense AEC-Q200 19 463In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.5 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1.6 OHM 1% 1/4W 9 899In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.6 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1.8 OHM 1% 1/4W 200PPM 14 410In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.8 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2 OHM 1% 1/4W 200PPM 11 084In Stock
9 780Expected 25/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 14 060In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.4ohm 1% Curr Sense AEC-Q200 6 788In Stock
10 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2.4 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200 6 845In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2.7 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 3 OHM 1% 1/4W 21 320In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 3.3ohm 1% Curr Sense AEC-Q200 10 761In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.3 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 3.6 OHM 1% 1/4W 7 186In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.6 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 3.9ohm 1% Curr Sense AEC-Q200 12 012In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 3.9 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 4.3 OHM 1% 1/4W 3 047In Stock
10 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 4.3 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 7 478In Stock
10 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 4.7 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5.1ohm 1% Curr Sense AEC-Q200 6 368In Stock
10 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 5.1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5.6ohm 1% Curr Sense AEC-Q200 11 637In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 5.6 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 6.2 OHM 1% 1/4W 5 948In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 6.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 6.8ohm 1% Curr Sense AEC-Q200 8 746In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 6.8 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 7.5ohm 1% Curr Sense AEC-Q200 3 212In Stock
5 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 7.5 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 8.2ohm 1% Curr Sense AEC-Q200 7 972In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 8.2 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200