0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD SMD 0603 0.075ohms 1% Curr Sense AEC-Q200 9 898In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 75 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.09ohm 1% Curr Sense AEC-Q200 3 778In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 91 mOhms 330 mW (1/3 W) 1 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.02ohm 5% Curr Sense AEC-Q200 3 131In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 27 mOhms 330 mW (1/3 W) 5 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 50mOhm 5% Curr Sense AEC-Q200 9 175In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 50 mOhms 330 mW (1/3 W) 5 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.1ohm 5% Curr Sense AEC-Q200 2 787In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape ERJ-xBW 100 mOhms 330 mW (1/3 W) 5 % 150 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 10mOhms 1% Curr Sens AEC-Q200 2 275In Stock
95 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xLW 10 mOhms 250 mW (1/4 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 1.0ohm 1% Curr Sense AEC-Q200 49 470In Stock
83 895Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 1.2ohm 1% Curr Sense AEC-Q200 24 233In Stock
15 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.2 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 1.5ohm 1% Curr Sense AEC-Q200 3 756In Stock
20 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.5 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 1.8ohm 1% Curr Sense AEC-Q200 21 143In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.8 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 45 910In Stock
35 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2.2 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200 10 212In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2.7 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 3.0ohm 1% Curr Sense AEC-Q200 20 814In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 3.3ohm 1% Curr Sense AEC-Q200 15 630In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.3 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 3.9ohm 1% Curr Sense AEC-Q200 10 568In Stock
10 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.9 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5.6ohm 1% Curr Sense AEC-Q200 10 406In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 5.6 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 6.8ohm 1% Curr Sense AEC-Q200 14 042In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 6.8 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 8.2ohm 1% Curr Sense AEC-Q200 10 615In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 8.2 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 12 518In Stock
50 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 220 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.27ohm 1% Curr Sense AEC-Q200 14 565In Stock
15 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 270 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.30ohm 1% Curr Sense AEC-Q200 5 608In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 300 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 39 946In Stock
45 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 330 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 25 076In Stock
20 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 390 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.43ohm 1% Curr Sense AEC-Q200 13 993In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 430 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.47ohm 1% Curr Sense AEC-Q200 29 141In Stock
55 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 470 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200