0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0603 0.51ohm 1% Curr Sense AEC-Q200 2 905In Stock
15 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 510 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.56ohm 1% Curr Sense AEC-Q200 35 160In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 560 mOhms 100 mW (1/10 W) 1 % 0 PPM / C, 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.68ohm 1% Curr Sense AEC-Q200 7 903In Stock
30 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 680 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.75ohm 1% Curr Sense AEC-Q200 13 679In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 750 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.82ohm 1% Curr Sense AEC-Q200 4 262In Stock
125 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 820 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 1.0ohms 5% Thick Film Resistor 18 933In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.2ohm 5% Curr Sense AEC-Q200 19 892In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2.2 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 3.3ohm 5% Curr Sense AEC-Q200 9 758In Stock
15 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.3 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 4.7ohm 5% Curr Sense AEC-Q200 11 377In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 4.7 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5.6ohm 5% Curr Sense AEC-Q200 8 717In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 5.6 Ohms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.22ohm 5% Curr Sense AEC-Q200 601In Stock
55 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 220 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.27ohm 5% Curr Sense AEC-Q200 1 225In Stock
15 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 270 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.33ohm 5% Curr Sense AEC-Q200 14 876In Stock
20 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 330 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.39ohm 5% Curr Sense AEC-Q200 11 119In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 390 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.47ohm 5% Curr Sense AEC-Q200 30 159In Stock
20 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 470 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.56ohm 5% Curr Sense AEC-Q200 6 074In Stock
15 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 560 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.68ohm 5% Curr Sense AEC-Q200 4 733In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 680 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.82ohms 5% Thick Film Resistor 40 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 820 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 168 750In Stock
130 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 100 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.12ohm 1% Curr Sense AEC-Q200 15 313In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 120 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 2 096In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 150 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 8 600In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 180 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.20ohm 1% Curr Sense AEC-Q200 110In Stock
25 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 200 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.10ohms 5% Thick Film Resistor 41 762In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 100 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.12ohm 5% Curr Sense AEC-Q200 13 813In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 120 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200