0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0603 0.15ohm 5% Curr Sense AEC-Q200 13 035In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 150 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.18ohms 5% Thick Film Resistor 7 612In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 180 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.047ohm 1% Curr Sense AEC-Q200 6 369In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 47 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 7 259In Stock
9 900Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 50 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.075ohm 1% Curr Sense AEC-Q200 5 398In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 75 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .02ohms 1% 400ppm 724In Stock
45 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 20 mOhms 200 mW (1/5 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .068ohm 1% 4 209In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 68 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .075ohm 1% 5 924In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 75 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .1ohms 1% 200ppm 17 992In Stock
30 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 100 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .12ohms 1% 100ppm 19 335In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 120 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .13ohms 1% 100ppm 8 509In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 130 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .15ohms 1% 100ppm 19 612In Stock
20 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 150 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .16ohms 1% 100ppm 5 333In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 160 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .18ohms 1% 100ppm 1 174In Stock
20 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 180 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .22ohms 1% 100ppm 11 927In Stock
20 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 220 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .24ohms 1% 100ppm 25 506In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 240 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .27ohms 1% 100ppm 4 531In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 270 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .33ohms 1% 100ppm 13 008In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 330 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .36ohms 1% 100ppm 11 434In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 360 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .39ohms 1% 100ppm 9 342In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 390 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .43ohms 1% 100ppm 20 192In Stock
20 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 430 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .5ohm 1% 7 737In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 500 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .51ohms 1% 100ppm 17 579In Stock
40 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 510 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .62ohms 1% 100ppm 23 674In Stock
20 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 620 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .82ohms 1% 100ppm 401In Stock
25 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 820 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200