0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Ohmite Current Sense Resistors - SMD 0.33 ohm 0603 0.5% 0.20W 4 474In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 330 mOhms 200 mW (1/5 W) 0.5 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.05 ohm 0603 1% 0.20W 12 991In Stock
5 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 50 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.068 ohm 0603 1% 0.20W 9 465In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 68 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.082 ohm 0603 1% 0.20W 6 905In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KDV 82 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.1 ohm 0603 1% 0.20W 17 720In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KDV 100 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.15 ohm 0603 1% 0.20W 8 713In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 150 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.18 ohm 0603 1% 0.20W 2 870In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 180 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.2 ohm 0603 1% 0.20W 6 182In Stock
10 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KDV 200 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.22 ohm 0603 1% 0.20W 6 254In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 220 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.3 ohm 0603 1% 0.20W 3 469In Stock
5 000Expected 03/02/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KDV 300 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.33 ohm 0603 1% 0.20W 7 145In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 330 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.39 ohm 0603 1% 0.20W 4 817In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 390 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.47 ohm 0603 1% 0.20W 6 825In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KDV 470 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.51 ohm 0603 1% 0.20W 2 980In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KDV 510 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.56 ohm 0603 1% 0.20W 8 446In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 560 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.82 ohm 0603 1% 0.20W 3 182In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape KDV 820 mOhms 200 mW (1/5 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.125W 0.020 OHM 1% 2 336In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVM 20 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.125W 0.025 OHM 1% 1 679In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVM 25 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.125W 0.050 OHM 1% 3 450In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVM 50 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.125W 0.100 OHM 1% 975In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVM 100 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.015 ohm 1% 0.33W Current Sense 4 014In Stock
10 000Expected 27/04/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVT 15 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .47ohms .2W 1% AEC-Q200 Anti-Sulfur 1 178In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73-RT 470 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 0.665 Ohms 1% Anti-Sulfur AEC-Q200 3 124In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73-RT 665 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 0.931 Ohms 1% Anti-Sulfur AEC-Q200 1 305In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel SR73-RT 931 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5.1 OHM 1% 2 854In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73 5.1 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200