0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 1/4W 0.022 ohm 1% 6 064In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 22 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.027 ohm 1% 593In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 27 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.033 ohm 1% 21 590In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 33 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.047 ohm 1% 5 907In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 47 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.056 ohm 1% 550In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 56 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4w 0.068 ohm 1% 8 734In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 68 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 1 Ohm 1% 494In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LCS 1 Ohms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.05 ohm 1% 100V Current Sense 2 300In Stock
5 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LRCS 50 mOhms 100 mW (1/10 W) 1 % 600 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.5 ohm 1% 50V Low Value SMT 559In Stock
5 000Expected 08/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LRCS 500 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 0.025 Ohm 1% 4 470In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LRCS 25 mOhms 100 mW (1/10 W) 1 % 600 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0603 .47 Ohms 1% 3 804In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LRCS 470 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0603 1608 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 0.5 Ohm 1% 2 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LRCS 500 mOhms 0603 1608 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.2ohms 5% 23 475In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 73L 200 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.47ohms 5% 9 838In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 73L 470 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
CTS Electronic Components Current Sense Resistors - SMD 0.56ohms 5% 89In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 73L 560 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.125W 0.015 OHM 1% 328In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVM 15 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.365 ohm, 1%, 0.125W 1 000In Stock
Min.: 1 000
Mult.: 1 000
: 1 000

Reel CSR 365 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt .03ohms 1%
54 980On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WSL 30 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 0.33 Ohm 1% 4 890In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LCS 330 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 1/10W 0.47 Ohm 1% 5 588In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LCS 470 mOhms 100 mW (1/10 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.55 mm (0.022 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 70 mOhms 400 mWa 1 % 100 ppm/C AEC-Q200
4 992Expected 23/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PE 70 mOhms 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.76 mm (0.03 in) 0.35 mm (0.014 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 1200 ppm/C
14 966On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 50 mOhms 100 mW (1/10 W) 1 % 1200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/5watt .47ohms 1% 100ppm
40 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 470 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R30 1% 1K RL 6In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 300 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WJC0603 JUMP, 0 Ohm
24 920Expected 21/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.35 mm (0.014 in) + 5 C + 35 C SMD/SMT