0603 1608 Current Sense Resistors - SMD

Results: 2 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0603 2.0ohm 1% Curr Sense AEC-Q200
30 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 5.1ohm 1% Curr Sense AEC-Q200
34 994On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 5.1 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.62ohm 5% Curr Sense AEC-Q200
10 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 620 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/8W 0.1 ohm 1%
79 770Expected 27/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 100 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 250 mohm, 200 TCR
10 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MFL 250 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 1ohm .2W 1% AEC-Q200 Anti-Sulfur
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73-RT 1 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD .01 OHM 1%
5 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UR73 10 mOhms 200 mW (1/5 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
IRC / TT Electronics Current Sense Resistors - SMD 1/10W 0.1ohm 1%
4 990On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LVC 100 mOhms 100 mW (1/10 W) 1 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 2 OHM 1%
4 900Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73 2 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.3Ohms 0603 0.125W 200ppm 1% Thick Curr Sens AEC-Q200
324Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel CSR 300 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 0603, 0.01 ohm, 1%, 0.33W
7 515On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CSS 10 mOhms 330 mW (1/3 W) 1 % 75 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/5W 1 ohm 1%
18 210Expected 27/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/8W 0.082 ohm 1%
4 975Expected 19/11/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 82 mOhms 250 mW (1/4 W) 1 % 350 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0603 .2 Ohms 1%
4 915Expected 23/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel LRCS 200 mOhms 100 mW (1/10 W) 1 % 300 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0603 .33 Ohms 1%
4 750Expected 18/12/2026
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel LRCS 330 mOhms 0603 1608 2 Terminal SMD/SMT
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0.025 ohm 1% 100V Current Sense
5 000Expected 25/02/2027
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel LRCS 25 mOhms 100 mW (1/10 W) 1 % 600 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/5watt .01ohms 5% 700ppm 15 000Stock Available
Min.: 5 000
Mult.: 5 000
: 5 000

Reel RCWE 10 mOhms 200 mW (1/5 W) 5 % 700 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .03ohm 1% 20 000Stock Available
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 30 mOhms 200 mW (1/5 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Welwyn Components / TT Electronics Current Sense Resistors - SMD 0 Ohm 1%
4 505Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 0 Ohms 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) - 55 C + 150 C SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 2.0ohm 5% Curr Sense AEC-Q200 15 000Stock Available
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 2 Ohms 250 mW (1/4 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 0.4W .038ohm 1% 5 000Stock Available
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WSLP 38 mOhms 400 mW 1 % 75 PPM / C 0603 1608 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.025 ohm, 1%, 0.125W 7 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape CSR 25 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.075 ohm, 1%, 0.125W 1 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

Reel CSR 75 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 0603, 0.02 ohm, 1%, 0.125W 15 000Factory Stock Available
Min.: 5 000
Mult.: 5 000
: 5 000

Reel CSR 20 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES, CS, 0603, 0.1 ohm, 1%, 0.4W 5 000Factory Stock Available
Min.: 5 000
Mult.: 5 000
: 5 000

Reel CSRT 100 mOhms 400 mW 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thin Film 2 Terminal SMD/SMT AEC-Q200