0603 MouseReel Current Sense Resistors - SMD

Results: 1 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 680 mOhms 100mW 5 % 300 ppm/C 5 900In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 680 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 750 mOhms 100mW 5 % 300 ppm/C 4 982In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 750 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 100mW 5 % 800 ppm/C 7 359In Stock
5 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 100 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 220 mOhms 100mW 5 % 800 ppm/C 29 532In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 220 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD .47 OHM 5%1/10W 10 208In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 470 mOhms 100 mW (1/10 W) 5 % 800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/5watt .02ohms 1% 400ppm 362In Stock
45 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 20 mOhms 200 mW (1/5 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .068ohm 1% 4 209In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 68 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .075ohm 1% 5 924In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 75 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .1ohms 1% 200ppm 17 992In Stock
30 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 100 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .12ohms 1% 100ppm 19 335In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 120 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .13ohms 1% 100ppm 8 509In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 130 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .15ohms 1% 100ppm 19 562In Stock
20 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 150 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .16ohms 1% 100ppm 5 333In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 160 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .18ohms 1% 100ppm 1 174In Stock
20 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 180 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .24ohms 1% 100ppm 25 506In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 240 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .27ohms 1% 100ppm 4 531In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 270 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .33ohms 1% 100ppm 12 508In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 330 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .36ohms 1% 100ppm 11 434In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 360 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .39ohms 1% 100ppm 9 342In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 390 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .43ohms 1% 100ppm 20 192In Stock
20 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 430 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .2watt .5ohm 1% 7 737In Stock
40 000On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 500 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .51ohms 1% 100ppm 17 579In Stock
40 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 510 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .62ohms 1% 100ppm 23 674In Stock
20 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 620 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .82ohms 1% 100ppm 201In Stock
25 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 820 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/5watt .91ohms 1% 100ppm 11 091In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 910 mOhms 200 mW (1/5 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200