0603 MouseReel Current Sense Resistors - SMD

Results: 1 563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 0603 0.039ohm 1% CS - Thick Film 5 438In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 39 mOhms 250 mW (1/4 W) 1 % 250 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MST, 0603 SIZE, 1/2 Watt, 2 mohm, 50 TCR MnCu Metal 5 107In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel MST 2 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.08 mm (0.003 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73N 1J R10 5% 5K RL 12 375In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL73 100 mOhms 100 mW (1/10 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R75 5% 5K RL 4 611In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 750 mOhms 125 mW (1/8 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73K 1J R91 0.01 975In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 910 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R10 5% 5K RL 4 241In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 100 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RLP73N 1J R12 0.01 873In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 120 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R13 5% 5K RL 4 710In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 130 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R15 0.01 50In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 125 mW (1/8 W) 1 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R15 5% 5K RL 11 276In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 150 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R20 5% 5K RL 1 937In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 200 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73N 1J R22 5% 5K RL 75In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 220 mOhms 125 mW (1/8 W) 5 % 300 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 100PPM 4 431In Stock
5 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 100PPM 14 448In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 5% 1/2W 100PPM 4 621In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/2W 100PPM 7 176In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 5% 1/2W 50PPM 9 679In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 5% 1/2W 50PPM 7 073In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 10 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 5% 1/2W 50PPM 7 689In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD .01 OHM 1% 1/2W 100PPM 1 923In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 10 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .02 OHM 1% 1/2W 100PPM 1 520In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 20 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 1/2W 50PPM 3 363In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 5 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 0603 R005 5% 0.5W TCR100 4 894In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 5 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 0603 R020 5% 0.5W TCR100 3 221In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 20 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 0603 R010 5% 0.5W TCR50 4 560In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CFN-A 10 mOhms 500 mW (1/2 W) 5 % 50 PPM / C 0603 1508 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT