1206 3216 Current Sense Resistors - SMD

Results: 5 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 300mOhms 1W 100PPM/C 1 % 1206 87In Stock
4 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 300 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 600 ppm/C 29 036In Stock
5 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 140 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 75 mOhms 250mWat 1 % 1000 ppm/C 8 598In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 75 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .18ohms 1% .5w 6 949In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 180 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 12 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 3 467In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 12 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 30 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 3 756In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 30 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 51 mOhms 250mWat 1 % 1000 ppm/C 8 724In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 51 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .022ohms 1% 1w 8 909In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 22 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .047ohms 1% 1w 9 044In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 47 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.056ohm 1% CS-Thk Film AEC-Q200 4 499In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 56 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 33 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 7 979In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 33 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 820mOhm 1/2W 100PPM/ 1 % 1206 7 771In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 820 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C 7 763In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 25 mOhms 500 mW (1/2 W) 1 % 1200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1mOhms 1% 1w 7 211In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 1 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.75 mm (0.03 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 7mOhms 1% 1w 8 391In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 7 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 8mOhms 1% 1w 7 945In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 8 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .043ohms 1% 1w 6 818In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 43 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 .008ohm 5% AEC-Q200 8 260In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel PMR 8 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.013ohm 1% AEC-Q200 2 404In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 13 mOhms 500 mW (1/2 W) 1 % 350 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.022ohm 1% AEC-Q200 3 744In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 22 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2B R10 1%1K RL 118In Stock
Min.: 1
Mult.: 1

RL73 100 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 2R7 5% 500mW TC200 9 150In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 2.7 Ohms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 8.2K OHM 1% 1/2W 100PPM 13 167In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 8.2 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 1206 500mR 1% 0.75W TC100 3 889In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRN 500 mOhms 750 mW (3/4 W) 1 % 100 PPM/C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .005 OHM 1% 1W 150PPM 4 112In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSL 5 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.45 mm (0.018 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT