1210 Current Sense Resistors - SMD

Results: 2 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD ZERO OHM 5% 1W 1 606In Stock
6 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 0 Ohms 1 W 5 % 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 155 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1210 1mOhm 5% AEC-Q200 2 153In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 1 mOhms 2 W 5 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1210 4mohm 5% CS Mtl Strp AEC-Q200 1 771In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 4 mOhms 1 W 5 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R10 1%1K RL 1 900In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R13 1%5K RL 310In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 130 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R15 1%5K RL 4 710In Stock
Min.: 1
Mult.: 1

RL73 150 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R15 1%1K RL 128In Stock
Min.: 1
Mult.: 1

RL73 150 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R20 1%1K RL 1 413In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 200 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R27 1%1K RL 2 035In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 270 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / AMP Current Sense Resistors - SMD RL73H 2E R47 1%5K RL 509In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape RL73 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R62 1%1K RL 1 390In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 620 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73H 2E R68 1%1K RL 4 000In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 680 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R10 1% 1K RL 1 248In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 100 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R127 1% 1K RL 900In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 127 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R133 1% 1K RL 911In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 133 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R232 1% 1K RL 990In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 232 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R255 1% 1K RL 175In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 255 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R261 1% 1K RL 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 261 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R499 1% 1K RL 1 145In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 499 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73K 2E R59 1% 1K RL 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 590 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PW 2E R133 1% 1K RL 499In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 133 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 1210 500mR 1% 0.75W TC100 4 320In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRN 500 mOhms 750 mW (3/4 W) 1 % 100 PPM/C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1210 1.1ohm 1% Curr Sense AEC-Q200 1 230In Stock
10 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 1.3ohm 1% Curr Sense AEC-Q200 1 629In Stock
10 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.3 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 1.8ohm 1% Curr Sense AEC-Q200 10In Stock
15 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-BQ/BS 1.8 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200