1210 Current Sense Resistors - SMD

Results: 2 687
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
KOA Speer Current Sense Resistors - SMD 0.348ohms 1% 100PPM 2 285In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 348 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.357ohms 1% 100PPM 1 561In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 357 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
CTS Electronic Components Current Sense Resistors - SMD 0.56ohms 5% 78In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel 73L 560 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 500 mOhms 500mW 1 % 300 ppm/C
19 519On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 500 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1210 0.10ohm 1% Curr Sense AEC-Q200
23 870Expected 01/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 100 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 0.025ohm 1% Curr Sense AEC-Q200
23 470Expected 25/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 25 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .03ohm 1%
20 000Expected 15/01/2027
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 30 mOhms 1 W 1 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .1ohms 1% 100ppm
39 910On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 100 mOhms 1 W 1 % 100 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1210 0.001ohm 1% AEC-Q200
25 130On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 1 mOhms 2 W 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 1500 ppm/C
9 716Expected 04/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 10 mOhms 500 mW (1/2 W) 1 % 1500 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 500mW 1 % 600 ppm/C
9 999On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 150 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 360 mOhms 500mW 1 % 600 ppm/C
4 553Expected 23/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 360 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 22 mOhms 500mWat 1 % 1000 ppm/C
3 200Expected 21/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 22 mOhms 500 mW (1/2 W) 1 % 1000 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 100 mOhms 500mW 1 % 600 ppm/C
14 675On Order
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 100 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 820 mOhms 500mW 1 % 200 ppm/C
9 993Expected 08/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 820 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 25 mOhms 500mWat 1 % 1200 ppm/C
8 980Expected 27/10/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 25 mOhms 500 mW (1/2 W) 1 % 1200 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73M 2E R033 1% 1K RL
978Expected 20/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 33 mOhms 500 mW (1/2 W) 1 % 400 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1210 3.3ohm 1% Curr Sense AEC-Q200
5 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 3.3 Ohms 250 mW (1/4 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1210 0.56ohm 5% Curr Sense AEC-Q200
10 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 560 mOhms 250 mW (1/4 W) 5 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .03ohm 1% 200ppm
5 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 30.1 mOhms 1 W 1 % 300 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1.0ohms 1% 100PPM
4 945Expected 17/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel SR73 1 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2.15ohms 1% 100 PPM
3 969Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 2.15 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.165ohms 1% 100PPM
3 800Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 165 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.182ohms 1% 100PPM
3 975Expected 17/08/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 182 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.499ohms 1% 100PPM
2 403Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel SR73 499 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1210 3225 3.2 mm (0.126 in) 2.6 mm (0.102 in) 0.6 mm (0.024 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200