2412 Current Sense Resistors - SMD

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Ohmite Current Sense Resistors - SMD 0.02ohm .5% 4 Terminal 6 660In Stock
7 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 20 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.039ohm 1% 4 Terminal 2 134In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 39 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.100 OHM 1% 10 579In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel LVM 100 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .012ohm 1% 4 Terminal 638In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 12 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .015ohm 1% 4 Terminal 942In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 15 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.03ohm 1% 4 Terminal 184In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 30 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD .05 OHM.25% 1W 985In Stock
1 000Expected 25/03/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape LVK 50 mOhms 1 W 0.25 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Thick Film 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.05ohm .5% 4 Terminal 1 007In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 50 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.05ohm 1% 4 Terminal 1 313In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 50 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.015 OHM 1% 2 130In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel LVM 15 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.030 OHM 1% 1 595In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel LVM 30 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 5W 0.012 Ohms 1% 24In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 12 mOhms 5 W 1 % 75 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5W 0.020 Ohms 1% 366In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 20 mOhms 5 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5W 0.025 Ohms 1% 1 677In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 25 mOhms 5 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4W 0.040 Ohms 1% 479In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 40 mOhms 4 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4W 0.05 Ohms 1% 180In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 50 mOhms 4 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4W 0.056 Ohms 1% 1 984In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 56 mOhms 4 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5W 0.006 Ohms 1% 971In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 6 mOhms 5 W 1 % 75 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 5W 0.007 Ohms 1% 431In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 7 mOhms 5 W 1 % 75 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 4W 0.100 Ohms 1% 1 881In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 100 mOhms 4 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 39 mOhm 1% 50ppm 199In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 39 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 47 mOhm 1% 50ppm 230In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 47 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 82 mOhm 1% 50ppm 1 459In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 82 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R01 1% 100PPM 4K RL
4 000Expected 08/07/2027
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel TLM 10 mOhms 1 W 1 % 100 PPM / C 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.025 OHMS 0.5%
4 000On Order
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 25 mOhms 1 W 0.5 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT