2412 Current Sense Resistors - SMD

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Ohmite Current Sense Resistors - SMD 0.02ohm 1% 4 Terminal
1 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel LVK 20 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 40 C + 125 C Metal Foil 4 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.050 OHM 1%
3 750Expected 14/12/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel LVM 50 mOhms 1 W 1 % 50 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 1W 0.010 OHM 1%
4 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel LVM 10 mOhms 1 W 1 % 75 PPM / C 2412 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 5W 0.008 Ohms 1%
1 503Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 8 mOhms 5 W 1 % 75 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 22 mOhm 1% 75ppm
2 000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 22 mOhms 2 W 1 % 75 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 33 mOhm 1% 50ppm
1 999Expected 10/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 33 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 2W 120 mOhm 1% 50ppm
1 990Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel TLRH 120 mOhms 2 W 1 % 50 PPM / C 2412 6432 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R022 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R024 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R027 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R030 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R033 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R036 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R039 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R047 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R051 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R056 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R062 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R075 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R091 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLM 2512 1.0W R10 1% 50PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R012 1% 100PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R013 1% 100PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R015 1% 100PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Reel TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2512 1.0W R016 1% 100PPM 4K RL Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLM 2412 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.58 mm (0.023 in) 2 Terminal SMD/SMT