3216 Reel Current Sense Resistors - SMD

Results: 5 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 100Ohms 1% 0.75W 200ppm 3 021In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape WRIS-KWKB 100 Ohms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 2200Ohms 1% 0.75W 200ppm 3 699In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WRIS-KWKB 2.2 kOhms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 470 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals 9 578In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WW 470 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.43ohm 5% 4 895In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRL 430 mOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 33k 5% 500mW TC200 9 314In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 33 kOhms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 47R 5% 500mW TC200 8 205In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 47 Ohms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 11K OHM 1% 1/2W 100PPM 23 006In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 11 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 47K OHM 1% 1/2W 100PPM 13 244In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 47 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .3 OHM 1% 1/2W 100PPM 11 708In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 300 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 1500Ohms 1% 0.75W 200ppm 4 998In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WRIS-KWKB 1.5 kOhms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 5 mOhms 1 W 1% 1206 2 Terminals 74In Stock
10 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WW 5 mOhms 1 W 1 % 70 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.32 mm (0.013 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 100 mOhms 1/4 W 200 V 5% 1206 2 Terminals 172In Stock
5 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WW 100 mOhms 250 mW (1/4 W) 5 % 500 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResHighPower 1206 2R7 5% 500mW TC200 9 150In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 2.7 Ohms 500 mW (1/2 W) 5 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 8.2K OHM 1% 1/2W 100PPM 13 167In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 8.2 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD MetFilmRes 1206 500mR 1% 0.75W TC100 3 889In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel CRN 500 mOhms 750 mW (3/4 W) 1 % 100 PPM/C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film Metal Frame SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .005 OHM 1% 1W 150PPM 4 012In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSL 5 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.05 mm (0.12 in) 1.5 mm (0.059 in) 0.45 mm (0.018 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSL-1206 .11 1% EA e3 2 384In Stock
Min.: 1
Mult.: 1
Reel WSL 110 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 240Ohms 1% 0.75W 200ppm 3 460In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WRIS-KWKB 240 Ohms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Walsin Current Sense Resistors - SMD 360 mOhms 500 mW (1/2 W) 1% 1206 2 Terminals 648In Stock
15 000On Order
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel WW 360 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD ResMetalFoil A 1206 R020 5% 1W TCR100 1 613In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CFN-A 20 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 3.9 OHM 1% 1/2W 200PPM 9 924In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 3.9 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 33K OHM 1% 1/2W 100PPM 18 860In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 33 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1206 2.7ohms 5% Thick Film Resistor 5 090In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2.7 Ohms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 69mOhm 1% Curr Sense AEC-Q200 4 884In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 69 mOhms 330 mW (1/3 W) 1 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 82mOhm 1% Curr Sense AEC-Q200 508In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 82 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200