6432 Current Sense Resistors - SMD

Results: 2 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.01ohm 1% AEC-Q200 16 284In Stock
34 000Expected 15/12/2026
Cut Tape
0,748 €
0,483 €
0,368 €
0,323 €
Reel
0,222 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 10 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.005ohm 1% AEC-Q200 15 036In Stock
24 000Expected 17/11/2026
Cut Tape
0,791 €
0,513 €
0,39 €
0,335 €
Reel
0,236 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 5 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.007ohm 1% AEC-Q200 6 823In Stock
14 000Expected 09/11/2026
Cut Tape
0,791 €
0,513 €
0,39 €
0,335 €
Reel
0,236 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 7 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.008ohm 1% AEC-Q200 32 299In Stock
Cut Tape
0,748 €
0,483 €
0,368 €
0,323 €
Reel
0,221 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 8 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 0.004ohm 1% AEC-Q200 13 893In Stock
Cut Tape
0,894 €
0,584 €
0,445 €
0,384 €
Reel
0,271 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel PMR 4 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 200ppm 0.2mOhm 1.0 2 567In Stock
Cut Tape
1,12 €
0,733 €
0,562 €
0,493 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 5W 175ppm 0.25mOhm 1.0 1 683In Stock
Cut Tape
1,03 €
0,678 €
0,519 €
0,468 €
Reel
0,352 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 200ppm 0.2mOhm 5.0 1 200In Stock
Cut Tape
0,946 €
0,62 €
0,475 €
0,427 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape, MouseReel SSA 2512 6432 2 Terminal
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 100ppm 1mOhm 1.0 2 675In Stock
Cut Tape
0,937 €
0,612 €
0,469 €
0,418 €
Reel
0,251 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel SSA 1 mOhms 1 % 2512 6432 6.35 mm (0.25 in) 3.02 mm (0.119 in) 0.44 mm (0.017 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA2512 6W 50ppm 2mOhm 1.0% 2 125In Stock
3 000Expected 29/03/2027
Cut Tape
0,92 €
0,60 €
0,459 €
0,414 €
Reel
0,251 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel SSA 2 mOhms 1 % 2512 6432 6.35 mm (0.25 in) 3.02 mm (0.119 in) 0.67 mm (0.026 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T SSA2512 4W 50ppm 3mOhm 1.0% 1 802In Stock
Cut Tape
0,92 €
0,60 €
0,459 €
0,414 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape, MouseReel SSA 3 mOhms 1 % 2512 6432 6.35 mm (0.25 in) 3.02 mm (0.119 in) 0.42 mm (0.017 in) Metal Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 2 mOhm +/-1.0% 7 004In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 2 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 4 mOhm +/-1.0% 7 566In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 4 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 5 mOhm +/-1.0% 7 493In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 5 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 8 mOhm +/-1.0% 7 535In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 8 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 36 mOhm +/-1.0% 860In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 36 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 50ppm 47 mOhm +/-1.0% 3 270In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 47 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 2W 100ppm1.5mOhm +/-1.0% 3 985In Stock
Cut Tape
0,645 €
0,417 €
0,317 €
0,284 €
Reel
0,167 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 1.5 mOhms 2 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 4 mOhm +/-1.0% 5 455In Stock
Cut Tape
0,705 €
0,46 €
0,35 €
0,314 €
Reel
0,202 €
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape 4 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 5 mOhm +/-1.0% 1 002In Stock
8 000Expected 22/03/2027
Cut Tape
0,722 €
0,47 €
0,357 €
0,32 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel 5 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 14 mOhm +/-1.0% 3 986In Stock
Cut Tape
0,705 €
0,46 €
0,35 €
0,314 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 14 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
Littelfuse Current Sense Resistors - SMD 2T WSTM2512 2W 50ppm 75 mOhm +/-1.0% 3 850In Stock
Cut Tape
0,671 €
0,434 €
0,33 €
0,296 €
Reel
0,171 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape 75 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) + 5 C + 35 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 6432 (2512) size, 7W, 47mohm, High Power Type Metal Plate Shunt Resistor 2 000In Stock
Cut Tape
2,03 €
1,33 €
1,05 €
0,955 €
Reel
0,665 €
Min.: 1
Mult.: 1
: 2 000
Reel, Cut Tape GMR100 47 mOhms 7 W 1 % 20 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 0.1 Ohms 1 Watt 4 641In Stock
8 000Expected 05/01/2027
Cut Tape
0,912 €
0,573 €
0,453 €
0,418 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel RL73 100 mOhms 1 W 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 3A R47 5% 4K RL 8 301In Stock
Cut Tape
0,757 €
0,464 €
0,359 €
0,329 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel RL73 470 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT