MS5-0R005F2

Bourns
652-MS5-0R005F2
MS5-0R005F2

Mfr.:

Description:
Current Sense Resistors - Through Hole MS-5 0.005 OHM 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - Through Hole
RoHS:  
MS
Radial
5 mOhms
5 W
1 %
20 PPM / C
- 55 C
+ 275 C
1 mm
Bulk
Application: Current Sense
Brand: Bourns
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Metal Element Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Tradename: Riedon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MS Riedon™ Bare Metal Element Resistor

Bourns MS Riedon™ Bare Metal Element Resistor is designed for current sensing applications. This resistor features 5W power ratings, ±1% resistance tolerance, 0.005Ω to 0.05Ω resistance range, and ±20PPM/°C Temperature Coefficient of Resistance (TCR). The MS resistor offers <10nH inductance and operates within the -55°C to 275°C temperature range. This resistor is ideal for applications such as smart meters, solar inverters, capacitor recharge/discharge circuits, and motor drives.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,668 € 1 002,00 €
0,663 € 3 315,00 €
0,661 € 6 610,00 €

Similar Products