600 PPM / C Current Sense Resistors - SMD

Results: 924
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 600 ppm/C 33 911In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 140 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R036 1% 1K RL 2 635In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 36 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PV 2E R01 1% 1K RL 1 036In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 10 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73V 2A R027 1% 1K RL 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 27 mOhms 125 mW (1/8 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PV 2B R01 1% 1K RL 1 886In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLC73 10 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 250mW 5 % 600 ppm/C 4 319In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 249 mOhms 250mW 1 % 600 ppm/C 4 575In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 249 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 5 % 600 ppm/C 786In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 160 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 3watts .002ohms 1% 10 121In Stock
Min.: 1
Mult.: 1
: 1 500

Reel, Cut Tape, MouseReel WSR 2 mOhms 3 W 1 % 600 PPM / C 4527 11570 11.56 mm (0.455 in) 6.98 mm (0.275 in) 2.41 mm (0.095 in) - 65 C + 275 C Metal Element Standard SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 270 mOhms 500mW 5 % 600 ppm/C 3 474In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73V 2B R015 5% 5K RL 6 577In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 15 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 240 mOhms 250mW 5 % 600 ppm/C 5 467In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 240 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 160 mOhms 250mW 1 % 600 ppm/C
4 999Expected 21/08/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 160 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 270 mOhms 500mW 1 % 600 ppm/C 116In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 200 mOhms 750mW 5 % 600 ppm/C 464In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 200 mOhms 750 mW (3/4 W) 5 % 600 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 120 mOhms 1 Watt 5 % 600 ppm/C 469In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL 120 mOhms 1 W 5 % 600 PPM / C 2512 6332 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 250mW 5 % 600 ppm/C 3 610In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 250 mOhms 125 mW (1/8 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 150 mOhms 500mW 5 % 600 ppm/C 526In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 150 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1210 3225 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 250mW 5 % 600 ppm/C 6 913In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 250 mOhms 250 mW (1/4 W) 5 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS RLW73A2FR010TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R010 600ppm 1k RL 1 955In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLW73 10 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73B2FR010TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 B2 1% R010 600ppm 1k RL 1 990In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLW73 10 mOhms 750 mW (3/4 W) 1 % 600 PPM / C 1206 (Reversed) 3216 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR018TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R018 600ppm 1k RL 1 985In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLW73 18 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR015TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R015 600ppm 1k RL 1 995In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLW73 15 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73A2FR022TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 A2 1% R022 600ppm 1k RL 1 984In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLW73 22 mOhms 500 mW (1/2 W) 1 % 600 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) - 55 C + 155 C SMD/SMT
TE Connectivity / CGS RLW73B2FR012TDF
TE Connectivity / CGS Current Sense Resistors - SMD RLW73 B2 1% R012 600ppm 1k RL 1 900In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RLW73 12 mOhms 750 mW (3/4 W) 1 % 600 PPM / C 1206 (Reversed) 3216 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C SMD/SMT