SR54L990FE66

Vishay
71-SR54L990FE66
SR54L990FE66

Mfr.:

Description:
Current Sense Resistors - Through Hole SR5 .00499 1% E66 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - Through Hole
RoHS:  
SR
Through Hole
4.99 mOhms
5 W
1 %
400 PPM / C
- 65 C
+ 275 C
1.65 mm
20.32 mm
25.4 mm
Bulk
Application: Current Sense
Brand: Vishay
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Low Value
Product Type: Current Sense Resistors
Factory Pack Quantity: 400
Subcategory: Resistors
Type: Open Air Wirewound Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR Open Air Wirewound Resistors

Vishay / Dale SR Open Air Wirewound Resistors offer a maximum 5W power rating, ±1% to ±10% tolerance, and -65°C to +275°C operating temperature range. SR series resistors feature all-welded construction, solid metal nickel-chrome or copper-nickel alloy resistive elements, and low inductance. These resistors from Vishay feature low resistance values for all types of current sensing, voltage division, and pulse applications, including switching and linear supplies, instrumentation, and power amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
1,94 € 19,40 €
1,81 € 45,25 €
1,49 € 149,00 €
1,27 € 317,50 €
1,13 € 452,00 €
1,08 € 1 296,00 €
1,05 € 2 940,00 €
0,998 € 5 189,60 €

Similar Products