1206 3216 Current Sense Resistors - SMD

Results: 5 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 77 304In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 100 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .04ohms 1% 506 264In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSL 40 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 140 mOhms 250mW 1 % 600 ppm/C 33 901In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 140 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 250 mOhms 250mW 1 % 600 ppm/C 34 558In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 250 mOhms 250 mW (1/4 W) 1 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.011ohm 1% AEC-Q200 5 248In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 11 mOhms 500 mW (1/2 W) 1 % 350 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/2watt .047ohms 1% 200ppm 93 938In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RCWE 47 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .033ohms 1% 1w 21 885In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 33 mOhms 1 W 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
YAGEO Current Sense Resistors - SMD 1W 0.008 Ohm 1% 1206 AEC-Q200 4 901In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA-E 8 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 70 mOhms 1W 100PPM/C 1 % 1206 6 202In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 70 mOhms 1 W 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.082ohm 1% CS-Thk Film AEC-Q200 9 173In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 82 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 750mOhms 1W 100PPM/C 0120 14 533In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 750 mOhms 1 W 1 % 100 PPM / C 1206 3216 Thick Film 2 Terminal
Vishay / Dale Current Sense Resistors - SMD 4mOhms 1% 1w 17 753In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 4 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD .1ohms 1% .5w 15 023In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WFC 100 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.8 mm (0.031 in) - 55 C + 170 C Metal Foil 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.062ohm 1% AEC-Q200 5 886In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 62 mOhms 500 mW (1/2 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD Current Detection Chip Resistor, 3216mm, +/-5%, 0.5~1W, .068 Ohm 9 350In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 68 mOhms 500 mW (1/2 W) 0.5 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSLP1206 .01 5% EA e3 3 315In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSLP 10 mOhms 1 W 5 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .005ohms 1% 12 734In Stock
Min.: 1
Mult.: 1
: 4 000
No
Reel, Cut Tape, MouseReel WSL 5 mOhms 250 mW (1/4 W) 1 % 110 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ResMetalfoil 1206 R040 5% 1W TCR100 13 828In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CFN 40 mOhms 1 W 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) - 55 C + 155 C Metal Foil Standard SMD/SMT
Bourns Current Sense Resistors - SMD CHIP RESISTOR Low Value 31 614In Stock
Min.: 1
Mult.: 1
: 5 000
Reel, Cut Tape, MouseReel CRM 220 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1206 0.68ohm 1% Curr Sense AEC-Q200 46 413In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 680 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .004ohms 1% 11 253In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel WSL 4 mOhms 250 mW (1/4 W) 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .045ohms 1% 9 489In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel WSL 45 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD .036 OHM 1% 1W 75PPM 40 202In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel WSLP 36 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD 2B 1R0 1% 1K RL 12 741In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape RL73 1 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.4 mm (0.016 in) - 55 C + 155 C Thick Film Standard SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73V 2B R015 5% 5K RL 6 577In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RLP73 15 mOhms 500 mW (1/2 W) 5 % 600 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT