High Frequency/RF Resistors

Results: 1 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay High Frequency/RF Resistors FC0402 25PPM 75 0.1% S T1 e1 308In Stock
2 000On Order
Min.: 1
Mult.: 1
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Sfernice High Frequency/RF Resistors 100 mW 150ohms 2% Flip Chip 266In Stock
Min.: 1
Mult.: 1
: 100

CH 150 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 270 5% B T1 940In Stock
Min.: 1
Mult.: 1
: 1 000
FC 270 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 100PPM 499 1% TB T1 925In Stock
Min.: 1
Mult.: 1
: 1 000
FC 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors HIGH POWER RF RESIST IVE 50In Stock
Min.: 1
Mult.: 1
LR1 100 Ohms 30 W 5 % 150 PPM / C - 55 C + 150 C 0.2 in 0.1 in 0.04 in Tray
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1 29In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0603 25PPM 83 0.1% TB T1 984In Stock
Min.: 1
Mult.: 1
: 1 000
FC 83 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors 100ohms 5% 15W 199In Stock
Min.: 1
Mult.: 1
: 1 000

CR1 100 Ohms 15 W 5 % 150 PPM / C - 55 C + 150 C 0.12 in 0.06 in 0.025 in Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 50ohms 5% 30W 183In Stock
Min.: 1
Mult.: 1
: 1 000

CR1 50 Ohms 30 W 5 % 150 PPM / C - 55 C + 150 C 0.2 in 0.1 in 0.04 in Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors CH 02016 50U 1% F TR e2 57In Stock
100Expected 27/11/2026
Min.: 1
Mult.: 1
: 100
CH 50 Ohms 100 mW 1 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape
Vishay / Sfernice High Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip 5In Stock
600Expected 18/12/2026
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 1% G T1 e4 337In Stock
6 000On Order
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 52.3 1% T T1 e4 708In Stock
Min.: 1
Mult.: 1
: 1 000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
KYOCERA AVX High Frequency/RF Resistors HIGH POWER RF RESIST IVE 316In Stock
Min.: 1
Mult.: 1
LR1 50 Ohms 60 W 5 % 150 PPM / C - 55 C + 150 C 0.245 in 0.245 in 0.04 in Tray
Vishay / Sfernice High Frequency/RF Resistors 100 mW 25ohms 5% Flip Chip 20In Stock
25 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 100

CH 25 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 330ohms 0.5% 25ppm 534In Stock
5 000On Order
Min.: 1
Mult.: 1
: 500

FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 0.1% B TS 10In Stock
405Expected 08/02/2027
Min.: 1
Mult.: 1
50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 16.5 1% S T1 e1 740In Stock
Min.: 1
Mult.: 1
FC 16.5 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors 100 OHM 1% 100PPM 1/8W 249In Stock
Min.: 249
Mult.: 249
FC 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm
Vishay / Sfernice High Frequency/RF Resistors 400 mW 250ohms 5% Wrap Around 285In Stock
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 400 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 5% tol T&R 1 824In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 1W AlN Chip Termination 2% tol T&R 1 870In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 2 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC - 60GHz 250mW Al2O3 Chip Termination 5% tol T&R 404In Stock
Min.: 1
Mult.: 1
: 100

TV 50 Ohms 250 mW (1/4 W) 5 % 60 GHz - 55 C + 150 C 0.991 mm 0.991 mm 0.381 mm Reel, Cut Tape, MouseReel

KYOCERA AVX High Frequency/RF Resistors 250 OHM 1% 250PPM 1/8W 04 717In Stock
Min.: 1
Mult.: 1
: 1 000

UBR Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 125In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 100
No
FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel