0402 SMD/SMT High Frequency/RF Resistors

Results: 855
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Sfernice High Frequency/RF Resistors 300 mW 50ohms 2% Flip Chip 22In Stock
7 100Expected 23/12/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 200ohms 0.5% 25ppm 2 439In Stock
Min.: 1
Mult.: 1
: 500

FC 200 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 2 221In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 75ohms 2% Flip Chip 1 129In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors CH 0402 50U 1% F TR e2 171In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 1 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 25PPM 270 5% B T1 940In Stock
Min.: 1
Mult.: 1
: 1 000
FC 270 Ohms 50 mW (1/20 W) 5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay High Frequency/RF Resistors FC0402 100PPM 499 1% TB T1 925In Stock
Min.: 1
Mult.: 1
: 1 000
FC 499 Ohms 50 mW (1/20 W) 1 % 100 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 0.05W 71.5ohms 0.5% 50ppm 30V 2 312In Stock
Min.: 1
Mult.: 1
: 1 000
No
FC 71.5 Ohms 50 mW (1/20 W) 0.5 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0402 50U 5% F TR e2 255In Stock
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.6 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 75ohms 2% Flip Chip 14In Stock
Min.: 1
Mult.: 1
: 100

CH 75 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 250 OHM 1% 25PPM 1/20W 200In Stock
300On Order
Min.: 1
Mult.: 1
FC 250 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 50 OHM .1% 25PPM 1/20W 140In Stock
6 000On Order
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 310In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Bulk
Vishay / Sfernice High Frequency/RF Resistors CH 0402 100U 1% N TR e2 18In Stock
4 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 100

CH 100 Ohms 300 mW 1 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 150ohms 2% Flip Chip 58In Stock
100Expected 06/11/2026
Min.: 1
Mult.: 1
: 100

CH 150 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 500ohms 2% Flip Chip 47In Stock
Min.: 1
Mult.: 1
: 100

CH 500 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 75 0.1% S T1 e1 308In Stock
2 000On Order
Min.: 1
Mult.: 1
FC 75 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Thin Film High Frequency/RF Resistors 330ohms 0.5% 25ppm 523In Stock
5 000On Order
Min.: 1
Mult.: 1
: 500

FC 330 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 0.1% B TS 10In Stock
405Expected 08/02/2027
Min.: 1
Mult.: 1
50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay / Thin Film High Frequency/RF Resistors FC0402 50PPM 16.5 1% S T1 e1 740In Stock
Min.: 1
Mult.: 1
FC 16.5 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm
Vishay / Sfernice High Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip 4In Stock
600Expected 18/12/2026
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors FC0402 25PPM 50 1% G T1 e4 65In Stock
6 000On Order
Min.: 1
Mult.: 1
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.06 mm 0.559 mm 0.381 mm
Vishay High Frequency/RF Resistors FC0402 25PPM 52.3 1% T T1 e4 708In Stock
Min.: 1
Mult.: 1
: 1 000
FC 52.3 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors 132ohms .1% 25ppm 1 601In Stock
Min.: 1
Mult.: 1
: 500
No
FC 132 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape
Vishay / Thin Film High Frequency/RF Resistors FC0402 25PPM 50 1% S T1 e1 29In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1 mm 0.6 mm 0.38 mm Reel, Cut Tape