MouseReel High Frequency/RF Resistors

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
Vishay / Thin Film High Frequency/RF Resistors 500ohms 0.1% 25ppm 1 326In Stock
2 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 100

FC 500 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm 25In Stock
110 000On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 75ohms .1% 50ppm 182In Stock
7 282On Order
Min.: 1
Mult.: 1
: 100

FC 75 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 11In Stock
8 000On Order
Min.: 1
Mult.: 1
: 1 000

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm 861In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

FC 100 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1% 764In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1% 1 172In Stock
1 000Expected 02/08/2027
Min.: 1
Mult.: 1
: 1 000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors Thin Film Resistor 0402, 50Ohms, 0.1%, 1W, 30V 118In Stock
17 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 0201 50ohm 1% 25ppm 31In Stock
30 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 10 000

TNPR e3 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 20 GHz - 55 C + 155 C 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
Susumu High Frequency/RF Resistors High Frequency Chip Resistors 0201 size, 0.05W, 50 ohm, 0.5%, 25ppm, DC to 67GHz 28 780In Stock
Min.: 1
Mult.: 1
: 10 000

RFD 50 Ohms 50 mW (1/20 W) 0.5 % 25 PPM / C - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC-18GHz 1005 50ohms 20W 5% BeO Ni over Ag Wraparound 27In Stock
500Expected 18/08/2026
Min.: 1
Mult.: 1
: 500
TV 50 Ohms 20 W 5 % 18 GHz 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 0.05W 43.2ohms 1% 50ppm 30V 1 166In Stock
Min.: 1
Mult.: 1
: 1 000
No
FC 43.2 Ohms 50 mW (1/20 W) 1 % 50 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Electro-Films High Frequency/RF Resistors 50ohms 1% 200ppm 785In Stock
Min.: 1
Mult.: 1
: 1 000

MIC 50 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 125 C 1 mm 0.5 mm 0.254 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50 OHM 1% 25PPM 1/20W 182In Stock
2 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 100
No
FC 50 Ohms 50 mW (1/20 W) 1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1% 122In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1 000
No
FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice CH0603-50RGFT
Vishay / Sfernice High Frequency/RF Resistors CH 0603 50U 2% F TR e2 3In Stock
300On Order
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel

KYOCERA AVX High Frequency/RF Resistors 50 OHM 1% 250PPM 1/8 W 04
9 780On Order
Min.: 1
Mult.: 1
: 1 000

UBR 50 Ohms Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 18ohms 5% Flip Chip
7 800On Order
Min.: 1
Mult.: 1
: 100

CH 18 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 25 OHM 5% 100PPM 1/32W
23 100On Order
Min.: 1
Mult.: 1
: 100

CH 25 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 150ohms 2% Flip Chip
7 490Expected 18/12/2026
Min.: 1
Mult.: 1
: 5 000

CH 150 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 100ohms 0.1% 25ppm
20 039On Order
Min.: 1
Mult.: 1
: 1 000

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1/20watt 25ohm 0.1% 25ppm 30volts 0402
13 890On Order
Min.: 1
Mult.: 1
: 100

FC 25 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
19 600On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 50ohms 0.1% 25ppm
42 846On Order
Min.: 1
Mult.: 1
: 1 000

FC 50 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 50 V 1.626 mm 0.813 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 50ohm .1%
21 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 50 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel