MouseReel High Frequency/RF Resistors

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Frequency Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Width Height Qualification Packaging
KYOCERA AVX High Frequency/RF Resistors 50ohms 2% 20W
1 300On Order
Min.: 1
Mult.: 1
: 1 000

CZ1 50 Ohms 20 W 2 % 150 PPM / C - 55 C + 150 C 0.25 in 0.25 in 0.04 in Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm
2 415On Order
Min.: 1
Mult.: 1
: 500

UBR 25 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 125mW 50Ohms 1% 100ppm/C AEC-Q200
2 665On Order
Min.: 1
Mult.: 1
: 500

UBR 50 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 100 mW 18ohms 5% Flip Chip
900Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

CH 18 Ohms 100 mW 5 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1Kohm 0.5% 25ppm
12 357On Order
Min.: 1
Mult.: 1
: 500

FC 1 kOhms 50 mW (1/20 W) 0.5 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 10ohms 0.1% S T0
498On Order
Min.: 1
Mult.: 1
: 100

FC 10 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1%
7 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 1W 100ohm .1%
3 000On Order
Min.: 1
Mult.: 1
: 1 000

FCHP 100 Ohms 1 W 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
KYOCERA AVX High Frequency/RF Resistors 2.5W 50ohm 0603 5%
2 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

CR 50 Ohms 2.5 W 5 % 150 PPM / C - 55 C + 150 C 1.524 mm 0.76 mm 0.025 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 200ohms 2% Flip Chip
200Expected 06/11/2026
Min.: 1
Mult.: 1
: 100

CH 200 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 330ohms 2% Flip Chip
43Expected 04/12/2026
Min.: 1
Mult.: 1
: 100

CH 330 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 330ohms 2% Flip Chip
100Expected 21/08/2026
Min.: 1
Mult.: 1
: 100

CH 330 Ohms 400 mW 2 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 5%
300Expected 01/01/2027
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 400 mW 5 % 100 PPM / C 70 GHz - 55 C + 155 C 50 V 1.52 mm 0.75 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Thin Film High Frequency/RF Resistors 25ppm 100ohms 0.1% S T0
1 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Barry Industries High Frequency/RF Resistors DC-26GHz 0402 50ohms 1.5W 5% AI2O3 Gold Wraparound
499On Order
Min.: 1
Mult.: 1
: 500

TV 50 Ohms 1.5 W 5 % 26 GHz - 55 C + 150 C 50 V 1 mm 0.5 mm 0.25 mm Reel, Cut Tape, MouseReel
Vishay High Frequency/RF Resistors 25ppm 100ohms 0.1% TBS T0 500Stock Available
Min.: 1
Mult.: 1
: 100

FC 100 Ohms 50 mW (1/20 W) 0.1 % 25 PPM / C 40 GHz - 55 C + 155 C 30 V 1.067 mm 0.559 mm 0.381 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 50 OHM 2% 100PPM 1/32W Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 5 000

CH 50 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 02016 100U 2% F TR1000 e2 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

CH 100 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 150 OHM 2% 100PPM 1/32W Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 100

CH 150 Ohms 100 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 30 V 0.48 mm 0.39 mm 0.42 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

CH 180 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 18ohms 5% Flip Chip Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

CH 18 Ohms 300 mW 5 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 250ohms 2% Flip Chip Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

CH 250 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 155 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors 300 mW 330ohms 2% Flip Chip Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

CH 330 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Sfernice High Frequency/RF Resistors CH 0402 50U 2% N PT e2 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 100

CH 50 Ohms 300 mW 2 % 100 PPM / C 50 GHz - 55 C + 125 C 37 V 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel