MELF Resistors

Results: 26 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay MELF Resistors MMB 0207 1.2Mohms .1% 25ppm HV AEC-Q200 1 200In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 1.2 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 2Mohms .1% 25ppm HV AEC-Q200 1 422In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 2 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 3Mohms .1% 25ppm HV AEC-Q200 1 129In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 3 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 3.4Mohms .1% 25ppm HV AEC-Q200 1 801In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 3.4 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 470Kohms .1% 25ppm HV AEC-Q200 1 557In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 470 kOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 499Kohms .1% 25ppm HV AEC-Q200 2 099In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 499 kOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0207 50 2K74 1% BP 7 292In Stock
Min.: 1
Mult.: 1
: 1 500

SMM0207 2.74 kOhms 1 W 1 % 50 PPM / C - 55 C + 155 C 350 V MELF 0207 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 100ohms 2% 0204 MELF 200V 19 830In Stock
Min.: 1
Mult.: 1
: 3 000

CMA 0204 100 Ohms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1/4W 22ohms 2% 0204 MELF 200V 25 285In Stock
Min.: 1
Mult.: 1
: 3 000

CMA 0204 22 Ohms 400 mW 2 % - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 100ohm 2% MELF 500V 7 016In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 100 Ohms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 10Kohm 2% 0207 MELF 500V 16 577In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 10 kOhms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 20Kohm 2% 0207 MELF 500V 7 745In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 20 kOhms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 22ohm 2% 0207 MELF 500V 11 945In Stock
16 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

CMB 0207 22 Ohms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 33ohms 2% 0207 MELF 500V 8 538In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 33 Ohms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 470Kohm 2% 0207 MELF 500V 7 849In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 470 kOhms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 47ohm 2% 0207 MELF 500V 15 390In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 47 Ohms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 1W 680ohm 2% 0207 MELF 500V 16 661In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 680 Ohms 400 mW 2 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors Professional Thin Film MELF 100Ohms, 1%, 400mW, 50PPM, 200V 58 621In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Professional 100 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm 82 546In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Professional 100 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 1ohms 1% 0204 MELF 200V 50ppm 78 549In Stock
Min.: 1
Mult.: 1
: 10 000

MMx Professional 1 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 10ohms 1% 0204 MELF 200V 50ppm 170 411In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Professional 10 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm 164 483In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Professional 2.2 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 2.2ohms 1% 0204 MELF 200V 50ppm 44 150In Stock
39 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

MMx Professional 2.2 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 330Kohms 1% 0204 MELF 200V 50ppm 52 415In Stock
Min.: 1
Mult.: 1
: 10 000

MMx Professional 330 kOhms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors 0.4W 390ohms 1% 0204 MELF 200V 50ppm 77 023In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Professional 390 Ohms 400 mW 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel