MouseReel MELF Resistors

Results: 3 749
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging

Vishay / Draloric MELF Resistors SMM0204 50 113R 1% B0 2In Stock
Min.: 1
Mult.: 1
: 10 000

SMM0204 113 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-25 0.1% B2 10M 2 787In Stock
Min.: 1
Mult.: 1
: 2 000

MMB 0207 - Precision 10 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 125 C 350 V 6123 Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 1Mohms .1% 25ppm HV AEC-Q200 4 279In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 1 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 1.5Mohms .1% 25ppm HV AEC-Q200 3 072In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 1.5 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 3.3Mohms .1% 25ppm HV AEC-Q200 2 835In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 3.3 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 5.1Mohms .1% 25ppm HV AEC-Q200 3 454In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 5.1 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors Carbon Film MELF 15Ohms, 5%, 400mW, 500V 107 847In Stock
Min.: 1
Mult.: 1
: 2 000

CMB 0207 15 Ohms 400 mW 5 % 500 V MELF 0207 2.2 mm 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 1M0 1 988In Stock
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

MMx Precision 1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 3M3 3 906In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Precision 3.3 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMA 0204-25 0.1% BL 5M1 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

MMx Precision 5.1 MOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 125 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 1.2Mohms .1% 25ppm HV AEC-Q200 1 787In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 1.2 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 1.5Mohms .1% 25ppm HV AEC-Q200 1 418In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 1.5 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0205 2Mohms .1% 25ppm HV AEC-Q200 3 189In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 2 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 3Mohms .1% 25ppm HV AEC-Q200 2 257In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 3 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 3.3Mohms .1% 25ppm HV AEC-Q200 2 765In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 3.3 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 3.4Mohms .1% 25ppm HV AEC-Q200 2 905In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 3.4 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMjA 0204 470Kohms .1% 25ppm HV AEC-Q200 3 526In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 470 kOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 499Kohms .1% 25ppm HV AEC-Q200 1 979In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 499 kOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMA 0204 680Kohms .1% 25ppm HV AEC-Q200 1 789In Stock
Min.: 1
Mult.: 1
: 3 000

MMA 0204 HV AT 680 kOhms 400 mW 0.1 % 25 PPM / C - 55 C + 155 C 700 V 3715 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-25 0.1% B2 2M0 486In Stock
Min.: 1
Mult.: 1
: 2 000

MMB 0207 - Precision 2 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 125 C 350 V 6123 Reel, Cut Tape, MouseReel
Vishay / Beyschlag MELF Resistors MMB 0207-25 0.1% B2 3M3 2 060In Stock
Min.: 1
Mult.: 1
: 2 000

MMB 0207 - Precision 3.3 MOhms 400 mW 0.1 % 25 PPM / C - 55 C + 125 C 350 V 6123 Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 1.2Mohms .1% 25ppm HV AEC-Q200 1 200In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 1.2 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 2Mohms .1% 25ppm HV AEC-Q200 1 422In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 2 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 3Mohms .1% 25ppm HV AEC-Q200 1 129In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 3 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel
Vishay MELF Resistors MMB 0207 3.4Mohms .1% 25ppm HV AEC-Q200 1 801In Stock
Min.: 1
Mult.: 1
: 2 000

MMA 0204 HV AT, MMB 0207 HV AT 3.4 MOhms 1 W 0.1 % 25 PPM / K - 55 C + 155 C 1.2 kV 6123 2.2 mm 5.8 mm Reel, Cut Tape, MouseReel