Resistor Networks & Arrays

Results: 34 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Industry Resistor Networks & Arrays 1608 2.7Kohms 5Res Hi-Density 7 752In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 2.7 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 1608 4 mm 2.1 mm 0.55 mm
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 18 863In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 22 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 22K OHM 5% 22 352In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 22 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0606 (1616 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Vishay / Thin Film Resistor Networks & Arrays 50Kohms 0.05% ABS 0.01% RATIO 232In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel MORNT Networks SMD/SMT 50 kOhms 0.05 % Isolated 4 Resistor 8 Pin 25 PPM / C - 55 C + 125 C MSOP-8 3 mm 3 mm 1.1 mm
Vishay / Dale Resistor Networks & Arrays 1Kohms 8pin 2% Low M-SIP 389In Stock
Min.: 1
Mult.: 1

MSP Networks SIP 1 kOhms 2 % Isolated 4 Resistor 8 Pin 100 PPM / C - 55 C + 125 C SIP-8 20.07 mm 2.29 mm 4.95 mm
Vishay / Dale Resistor Networks & Arrays 16pin 100Kohms 1% Isolated 3 360In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel SOMC Networks SMD/SMT 100 kOhms 1 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C 11.18 mm 7.62 mm 2.03 mm
Bourns Resistor Networks & Arrays THICK FILM 2% 10K CONFRML SIP 7 366In Stock
Min.: 1
Mult.: 1
: 1 000

Ammo Pack 4600X Networks SIP 10 kOhms 2 % Bussed 4 Resistor 5 Pin 100 PPM / C - 55 C + 125 C SIP-5 12.65 mm 2.49 mm 5.08 mm
Panasonic Industry Resistor Networks & Arrays 220K OHM 5% 54 795In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 220 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 8 elements 3 530In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 1 MOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% 39 039In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 12 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm AEC-Q200

Analog Devices / Maxim Integrated Resistor Networks & Arrays Precision-Matched Resistor-Divider in SO 1 248In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel MAX5491LC Voltage Dividers SMD/SMT 30 kOhms 0.1 % Divider 2 Resistor 3 Pin 35 PPM / C - 40 C + 85 C SOT-23-3 3.04 mm 1.4 mm 1.12 mm
Vishay / Techno Resistor Networks & Arrays 500Kohms 1% 100:1 ratio 1% 465In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel CDMM Voltage Dividers SMD/SMT 500 kOhms 1 % Voltage Divider 2 Resistor 3 Pin 10 PPM / C - 55 C + 155 C 11.56 mm 6.98 mm 4.24 mm

Vishay / Sfernice Resistor Networks & Arrays 4 Res Ind 1 Kohms 333In Stock
Min.: 1
Mult.: 1
: 100

Reel, Cut Tape, MouseReel PRA (CNW) Arrays SMD/SMT 1 kOhms 0.1 % Isolated 4 Resistor 8 Pin 10 PPM / C - 55 C + 155 C 4 mm 1.52 mm 0.5 mm
Vishay / Thin Film Resistor Networks & Arrays 4.7Kohms 20pin bus 2% 1 021In Stock
Min.: 1
Mult.: 1

Tube VTSR Networks SMD/SMT 4.7 kOhms 2 % Bussed 19 Resistor 20 Pin 100 PPM / C - 55 C + 125 C TSSOP-20 6.5 mm 4.39 mm 1.09 mm
Bourns Resistor Networks & Arrays 14 PIN ISO. 10K OHM 372In Stock
Min.: 1
Mult.: 1
No
Tube 4100R Networks DIP 10 kOhms 2 % Isolated 7 Resistor 14 Pin 100 PPM / C - 55 C + 125 C DIP-14 19.43 mm 6.71 mm 4.57 mm
Bourns Resistor Networks & Arrays 22K 8Pin Isolated 1 909In Stock
Min.: 1
Mult.: 1
No
Tube 4300R Networks SIP 22 kOhms 2 % Isolated 4 Resistor 8 Pin 100 PPM / C - 55 C + 125 C SIP-8 19.92 mm 2.16 mm 4.95 mm
Bourns Resistor Networks & Arrays THICK FILM 2% 200ohm CONFRML SIP 18 250In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 200 Ohms 2 % Bussed 5 Resistor 6 Pin 100 PPM / C - 55 C + 125 C SIP-6 15.19 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 8Pin 2% 47K Bussed 5 186In Stock
Min.: 1
Mult.: 1
: 1 000

Ammo Pack 4600X Networks SIP 47 kOhms 2 % Bussed 7 Resistor 8 Pin 100 PPM / C - 55 C + 125 C SIP-8 20.27 mm 2.49 mm 5.08 mm
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 15 312In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 330 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1406 metric 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 1.5K OHM 5% 3 373In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 1.5 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 2.2K OHM 5% 3 872In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 2.2 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Chip Resistor NET 15-bussed 2 985In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 100 kOhms 5 % Bussed 15 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm
Panasonic Industry Resistor Networks & Arrays Thick Film Chip 4R Array Concave 2% 24 915In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 13 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C 0603 (1608 metric) 3.2 mm 1.6 mm AEC-Q200

Analog Devices / Maxim Integrated Resistor Networks & Arrays 100kohm Precision-Matched Resistor-Divid 635In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel MAX5490TA Voltage Dividers SMD/SMT 100 kOhms 0.035 % Divider 2 Resistor 3 Pin 35 PPM / C - 55 C + 125 C SOT-23-3 3.04 mm 1.4 mm 1.12 mm

Analog Devices / Maxim Integrated Resistor Networks & Arrays Precision-Matched Resistor-Divider in SO 2 021In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel MAX5491RA Voltage Dividers SMD/SMT 30 kOhms 0.035 % Divider 2 Resistor 3 Pin 35 PPM / C - 40 C + 85 C SOT-23-3 3.04 mm 1.4 mm 1.12 mm