Reel AEC-Q200 Resistor Networks & Arrays

Results: 3 611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Panasonic Industry Resistor Networks & Arrays 10K OHM 5% 165 875In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 10 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 1608 4 mm 2.1 mm 0.55 mm AEC-Q200
Bourns Resistor Networks & Arrays 560ohms 2% 16Pin SMT 3 619In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 560 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 6.8K 2% 16Pin SMT 2 394In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 6.8 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 120 Ohms 2% 16Pin SMT 2 637In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 120 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 1.2K 2% 16Pin SMT 2 223In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 1.2 kOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 180 OHM 2% 16Pin SMT 4 220In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 180 Ohms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays THICK FILM 2% SMD MED BODY 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 0 Ohms 2 % Isolated 14 Pin 250 PPM / C - 55 C + 125 C SOM-14 9.91 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 4.7K 2% 14Pin 2 534In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 4.7 kOhms 2 % Bussed 13 Resistor 14 Pin 100 PPM / C - 55 C + 125 C SOM-14 9.91 mm 5.59 mm 2.03 mm AEC-Q200
Bourns Resistor Networks & Arrays 1M 2% 16Pin SMT 2 270In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel 4800P Networks SMD/SMT 1 MOhms 2 % Isolated 8 Resistor 16 Pin 100 PPM / C - 55 C + 125 C SOM-16 11.18 mm 5.59 mm 2.03 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 9 195In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 10 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 9 463In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 47 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 9 636In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 510 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 38 742In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 100 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 8 794In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements 65 201In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 680 Ohms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0603 (1608 metric) 1.6 mm 1.6 mm 0.6 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 0201x4R anti-sulfurated resistor array a 49 611In Stock
Min.: 1
Mult.: 1
: 10 000
Reel, Cut Tape, MouseReel EXB-U Arrays SMD/SMT 10 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 40 229In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 47 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 1406 metric 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 8 elements 6 329In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 22 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 2512 (6332 metric) 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 16 719In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 5.1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 1K OHM 5% 13 296In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 1 kOhms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 19 569In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 150 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 5.1 mm 2.2 mm 0.7 mm AEC-Q200
YAGEO Resistor Networks & Arrays 9 805In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel AF Arrays SMD/SMT 30 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 155 C 2 mm 1 mm 0.45 mm AEC-Q200
YAGEO Resistor Networks & Arrays 180 Ohm 1/8 W 1206x4 1% AEC-Q200 2 260In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 180 Ohms 1 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 5.08 mm 3.2 mm 0.6 mm AEC-Q200
YAGEO Resistor Networks & Arrays 2 537In Stock
4 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel YC Arrays SMD/SMT 1 MOhms 5 % Decade Resistance 4 Resistor 6 Pin 200 PPM / C - 55 C + 155 C 5.08 mm 3.2 mm 0.6 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays 10K OHM 5% 150 631In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 10 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 0201 (0603 metric) 0.8 mm 0.6 mm 0.35 mm AEC-Q200