01005 Thick Film Resistors

Results: 4 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 6.19kOhms 1/32W 0100 1% 17 490In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 6.19 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 13Ohms 1/32W 0100 5% 17 963In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 13 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 300Ohms 1/32W 0100 5% 19 826In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 300 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 30 Ohms 30 mW 1005 5% 20 758In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 30 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 43Ohms 1/32W 0100 5% 1 145In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 43 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 249kOhms 1/32W 0100 1% 2 074In Stock
20 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 249 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 340Ohms 1/32W 0100 1% 18 900In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 340 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34.8kOhms 1/32W 0100 1% 18 293In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 34.8 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 536Ohms 1/32W 0100 1% 19 090In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 536 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 53.6Ohms 1/32W 0100 1% 18 840In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 53.6 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 619kOhms 1/32W 0100 1% 7 790In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 619 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2kOhms 1/32W 0100 5% 19 030In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 162kOhms 1/32W 0100 1% 11 805In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 162 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 18.2Ohms 1/32W 0100 1% 17 710In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 18.2 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 19.1kOhms 1/32W 0100 1% 396In Stock
40 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 19.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.13 MOhms 1/32W 0100 1% 788In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1.13 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 2.7kOhms 1/32W 0100 1% 18 600In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 2.7 kOhms 30 mW (1/32 W) 1 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 4.7 MOhms 1/32W 0100 1% 14 045In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 4.7 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 59kOhms 1/32W 0100 1% 5 355In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 59 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 909kOhms 1/32W 0100 1% 10 820In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 909 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 160kOhms 1/32W 0100 5% 12 491In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 160 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 27kOhms 1/32W 0100 5% 488In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 27 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 11.3kOhms 1/32W 0100 1% 23 664In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 11.3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 18Ohms 1/32W 0100 1% 24 940In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 18 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.3kOhms 1/32W 0100 1% 33 613In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel RC L 1.3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability