2047 Potentiometers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Type IP Rating Minimum Operating Temperature Maximum Operating Temperature Series
Vishay / Sfernice Potentiometers P11S 1 V 0 FG S W20 470K 20% A e3 Non-Stocked
17,32 €
13,89 €
10,91 €
10,75 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W20 47U 10% A e3 Non-Stocked
17,62 €
14,12 €
11,08 €
10,92 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 47 Ohms Linear Vertical 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 2 Q 0 EJ S Z20 47K 20% A e3 Non-Stocked
24,08 €
19,30 €
15,70 €
15,04 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 2 Gang 47 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11A 2 Q B FH K Z20 4K7 20% F e3 Non-Stocked
23,00 €
22,20 €
22,09 €
22,08 €
Min.: 40
Mult.: 20
Panel Mount Through Hole Modular Potentiometers 2 Gang 4.7 kOhms Audio Horizontal 500 mW (1/2 W) 350 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 19 mm Modular Potentiometer IP64 - 55 C + 125 C P11A
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W20 47K 20% A e3 Non-Stocked
15,73 €
12,61 €
9,84 €
9,60 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 47 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 2 Q B FH K Z20 4K7 20% F e3 Non-Stocked
33,69 €
26,73 €
22,81 €
21,84 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 2 Gang 4.7 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Knurled / Serrated 6 mm 19 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W20 470K 20% A e3 Non-Stocked
15,73 €
12,61 €
9,84 €
9,72 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S X20 470U 20% L e3 Non-Stocked
18,49 €
14,82 €
12,26 €
11,67 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 Ohms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11A 1 Q 0 EB S W20 47K 20% A e3 Non-Stocked
16,40 €
13,15 €
10,23 €
9,93 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Modular Potentiometers 1 Gang 47 kOhms Audio Vertical 500 mW (1/2 W) 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11A
Vishay / Sfernice Potentiometers P11S 2 Q 0 EB S X20 470U 20% A e3 Non-Stocked
24,07 €
19,29 €
16,08 €
15,44 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 2 Gang 470 Ohms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 2 Q 0 EB S X20 470U 20% L e3 Non-Stocked
31,01 €
24,85 €
20,26 €
19,39 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 2 Gang 470 Ohms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 2 Q 0 EB S X20 470U 10% L e3 Non-Stocked
32,96 €
26,15 €
22,31 €
21,17 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 2 Gang 470 Ohms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 Q 0 FH K Z20 470K 20% L e3 Non-Stocked
22,26 €
17,84 €
14,93 €
14,26 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Knurled / Serrated 6 mm 19 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 T A AB S W20 470K 20% A e3 Non-Stocked
16,34 €
13,10 €
10,35 €
10,03 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S W20 470K 20% A e3 Non-Stocked
17,32 €
13,89 €
11,17 €
10,67 €
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 470 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S