1000000 Cycle Potentiometers

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 500K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 24 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 120
Mult.: 1 120

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 1 680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 980
Mult.: 980

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 28 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 20K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 20 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 100K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 200K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 200 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 200K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 200 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 500K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 560
Mult.: 560

Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
Min.: 1 680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) Rotary Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
Min.: 1 680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) Rotary Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) Rotary Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
Min.: 840
Mult.: 840

Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked Lead-Time 34 Weeks
Min.: 1 680
Mult.: 840

Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) Rotary Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray