Alpha (Taiwan) Potentiometers

Results: 619
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alpha (Taiwan) Potentiometers Audio Knurled 10K Solder Lugs 1 124In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Rotary Potentiometer, 1MOhms, 20%, 6mm Shaft Dia 43In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Reverse Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF Bulk
Alpha (Taiwan) Potentiometers Linear 50K Vert Angle PC Mount 183In Stock
1 000On Order
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio Knurled 2K Solder Lugs 1 000In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Knurled / Serrated 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers 9mm Linear 100K 674In Stock
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 100 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers 9mm Linear 10K 43In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

PCB Mount Snap In Potentiometers 1 Gang 10 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV09AF
Alpha (Taiwan) Potentiometers Linear 1K 435In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV170F
Alpha (Taiwan) Potentiometers Audio 100K 673In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 1MEG 230In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 MOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers DUAL Audio 100K 214In Stock
1 000Expected 28/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Audio 500 mW (1/2 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24BF
Alpha (Taiwan) Potentiometers AUDIO 100K 788In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio 60 mW 150 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch 11 Detent Rotary 15000 Cycle - 10 C + 70 C RV16AF
Alpha (Taiwan) Potentiometers Linear 2M 663In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 2 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear 5M 835In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 MOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Linear Knurled 100K 975In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF Bulk
Alpha (Taiwan) Potentiometers Audio 1K 972In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers Audio 250K 1 058In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers 24mm mono potentiometer with vertical PCB mounting type, metal 6.35mm dia round / solid shaft (25mm length), Linear 10K ohms, variable resistor 968In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 250 VAC 20 % Metal 1 Turn Smooth 6.35 mm 25 mm No Switch Without Detent Rotary 15000 Cycle - 10 C + 70 C RV24AF
Alpha (Taiwan) Potentiometers 11mm Audio 10K Flat Shaft 998In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 10 kOhms Audio Vertical 50 V Smooth 6 mm 15 mm No Switch Rotary 15000 Cycle RV110F
Alpha (Taiwan) Potentiometers 11mm Audio 50K Dual Unit-Vert PC MT 990In Stock
Min.: 1
Mult.: 1

Audio Vertical RV112BCF
Alpha (Taiwan) Potentiometers 16mm Linear 10K W/SW Solder Lugs 1 060In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 200 VAC 1 Turn Smooth 4 mm 1.2 mm Rotary Switch Without Detent Rotary 15000 Cycle RV161SF
Alpha (Taiwan) Potentiometers Linear D-Shaft 1K 849In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 Gang 1 kOhms Linear Horizontal 80 mW 150 VAC Metal 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle RV122F Bulk
Alpha (Taiwan) Potentiometers 10mm Linear 1M PC Mount 2 112In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 1 MOhms Linear Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F
Alpha (Taiwan) RV170SF-10-15R1-B10K-0021
Alpha (Taiwan) Potentiometers Linear 10K 4 991In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 100 mW (1/10 W) 200 VAC 20 % Metal 1 Turn Smooth 6.35 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle RV170SF
Alpha (Taiwan) Potentiometers 10mm Linear 10K PC Mount 1 678In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 10 kOhms Linear Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F
Alpha (Taiwan) Potentiometers 10mm Linear 1K PC Mount 53In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Knob Operating Potentiometers 1 Gang 1 kOhms Linear Vertical 30 mW (1/32 W) 20 % Metal 1 Turn No Switch Without Detent Rotary 10000 Cycle - 10 C + 70 C RV100F